Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17577EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15AJ6456
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.000 |
Price for:Each
Minimum: 1
Multiple: 1
$56.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17577EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15AJ6456
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17577
Kit Application TypeEvaluation
Application Sub TypeDC/DC Converter
Kit ContentsMAX17577 Evaluation Kit
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MAX17577EVKIT# is a MAX17577 evaluation kit (EV kit) that provides a proven design to evaluate the MAX17577 high-efficiency, high-voltage, inverting, Himalaya synchronous DC-DC converter. The EV kit generates -12V output (VOUT1) at load currents up to 0.8A from a 16V to 48V input supply and operates at 600kHz switching frequency. This EV kit configuration features MAX17577 that operates in continuous conduction mode (CCM) at all loads, thus providing a constant frequency operation.
- Enable/UVLO input, resistor programmable UVLO threshold
- Adjustable soft-start time
- RESET (active low) output with a pull-up resistor to an external supply
- System ground interfaced EN/UVLO and RESET (active low) pins
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR32 (EN55032) Class B conducted and radiated emissions
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Evaluation
Kit Contents
MAX17577 Evaluation Kit
Automotive Qualification Standard
-
Silicon Core Number
MAX17577
Application Sub Type
DC/DC Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate