Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX17577EVKIT#Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 15AJ6456 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.390 |
Price for:Each
Minimum: 1
Multiple: 1
$56.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX17577EVKIT#Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 15AJ6456 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX17577 |
| Kit Application Type | Evaluation |
| Application Sub Type | DC/DC Converter |
| Kit Contents | MAX17577 Evaluation Kit |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Product Overview
MAX17577EVKIT# is a MAX17577 evaluation kit (EV kit) that provides a proven design to evaluate the MAX17577 high-efficiency, high-voltage, inverting, Himalaya synchronous DC-DC converter. The EV kit generates -12V output (VOUT1) at load currents up to 0.8A from a 16V to 48V input supply and operates at 600kHz switching frequency. This EV kit configuration features MAX17577 that operates in continuous conduction mode (CCM) at all loads, thus providing a constant frequency operation.
- Enable/UVLO input, resistor programmable UVLO threshold
- Adjustable soft-start time
- RESET (active low) output with a pull-up resistor to an external supply
- System ground interfaced EN/UVLO and RESET (active low) pins
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR32 (EN55032) Class B conducted and radiated emissions
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Evaluation |
| Kit Contents | MAX17577 Evaluation Kit |
| Automotive Qualification Standard | - |
| Silicon Core Number | MAX17577 |
|---|---|
| Application Sub Type | DC/DC Converter |
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
