2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Battery Management Development Kits
                                                                                                    Print Page

                                                                                                    DC2770A-B-KIT

                                                                                                    Demonstration Kit, LTC4125EUFD#PBF, LTC4124EV#TRPBF, Wireless Charger, 100 mA Charge Current

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES DC2770A-B-KIT
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDC2770A-B-KIT
                                                                                                    Newark Part No.50AK0906
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$128.960
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $128.96
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDC2770A-B-KIT
                                                                                                    Newark Part No.50AK0906
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypeWireless - Battery Charger
                                                                                                    Application Sub TypeWireless Charger
                                                                                                    Silicon Core NumberLTC4125EUFD#PBF, LTC4124EV#TRPBF
                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Kit ContentsDemo Transmitter Board LTC4125EUFD#PBF, Demo Receiver Board LTC4124EV#TRPBF
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    DC2770A-B-KIT is a LTC4124/LTC4125, 100mA wireless Li-ion charger demonstration kit. DC2770A-B-KIT is a kit of the DC2773A-B transmitter board (featuring LTC®4125) and the DC2775A-D (featuring LTC®4124). The DC2775A-D receiver board can charge a single Li-Ion battery at up to 100 mA with an air gap of 3mm to 5mm between the transmit and receive coils. The DC2773A-B transmitter supports Optimum Power Search and Foreign Object Detection features via LTC4125.

                                                                                                    • DC2773A-B voltage input 4.5V to 5.5V at VIN ≤ 500mA
                                                                                                    • DC2773A-B VIN current of 500mA at VIN = 5V
                                                                                                    • 4.35V of DC2775A-D battery charge voltage at VSEL1 = HI, VSEL2 = HI
                                                                                                    • 100mA DC2775A-D charge current at VBAT = 4.0V, ISEL1 = VCC, ISEL2 = VCC
                                                                                                    • 200KHz DC2773A-B and DC2775A-D resonant tank frequency

                                                                                                    Contents

                                                                                                    DC2773A-B (LTC4125) transmitter demo board, DC2775A-D (LTC4124) receiver demo board.

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Wireless - Battery Charger

                                                                                                    Silicon Core Number

                                                                                                    LTC4125EUFD#PBF, LTC4124EV#TRPBF

                                                                                                    Kit Contents

                                                                                                    Demo Transmitter Board LTC4125EUFD#PBF, Demo Receiver Board LTC4124EV#TRPBF

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Application Sub Type

                                                                                                    Wireless Charger

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product