Need more?
| Quantity | Price |
|---|---|
| 1+ | $107.810 |
Product Information
Product Overview
DC2770A-B-KIT is a LTC4124/LTC4125, 100mA wireless Li-ion charger demonstration kit. DC2770A-B-KIT is a kit of the DC2773A-B transmitter board (featuring LTC®4125) and the DC2775A-D (featuring LTC®4124). The DC2775A-D receiver board can charge a single Li-Ion battery at up to 100 mA with an air gap of 3mm to 5mm between the transmit and receive coils. The DC2773A-B transmitter supports Optimum Power Search and Foreign Object Detection features via LTC4125.
- DC2773A-B voltage input 4.5V to 5.5V at VIN ≤ 500mA
- DC2773A-B VIN current of 500mA at VIN = 5V
- 4.35V of DC2775A-D battery charge voltage at VSEL1 = HI, VSEL2 = HI
- 100mA DC2775A-D charge current at VBAT = 4.0V, ISEL1 = VCC, ISEL2 = VCC
- 200KHz DC2773A-B and DC2775A-D resonant tank frequency
Contents
DC2773A-B (LTC4125) transmitter demo board, DC2775A-D (LTC4124) receiver demo board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Wireless - Battery Charger
LTC4125EUFD#PBF, LTC4124EV#TRPBF
Demo Transmitter Board LTC4125EUFD#PBF, Demo Receiver Board LTC4124EV#TRPBF
No SVHC (25-Jun-2025)
Wireless Charger
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate