Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDM320100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92X8716
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $114.330 |
Price for:Each
Minimum: 1
Multiple: 1
$114.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM320100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92X8716
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeCAN & USB Interface
Silicon ManufacturerMicrochip
Silicon Core NumberPIC32MX570F512L
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DM320100 is a PIC32MX1/2/5 Starter Kit provides the user with an easy option to experience the CAN, USB and SPI/12S functionality of the new PIC32MX5xx series of microcontrollers. The board comes equipped with an onboard DB9 connector to interface with the CAN based applications. The board can be interfaced with CAN bus analyzer tool (APGDT002) to develop and debug CAN bus network.
Applications
Test & Measurement, Industrial
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
CAN & USB Interface
Silicon Core Number
PIC32MX570F512L
Kit Contents
Dev Board PIC32MX570F512L, USB Type-A to B-mini Cable
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability