Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM320100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 92X8716 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $104.980 |
Price for:Each
Minimum: 1
Multiple: 1
$104.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM320100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 92X8716 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | CAN & USB Interface |
| Silicon Manufacturer | Microchip |
| Silicon Core Number | PIC32MX570F512L |
| Product Range | - |
| Kit Contents | Dev Board PIC32MX570F512L, USB Type-A to B-mini Cable |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DM320100 is a PIC32MX1/2/5 Starter Kit provides the user with an easy option to experience the CAN, USB and SPI/12S functionality of the new PIC32MX5xx series of microcontrollers. The board comes equipped with an onboard DB9 connector to interface with the CAN based applications. The board can be interfaced with CAN bus analyzer tool (APGDT002) to develop and debug CAN bus network.
Applications
Test & Measurement, Industrial
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Microchip |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | CAN & USB Interface |
|---|---|
| Silicon Core Number | PIC32MX570F512L |
| Kit Contents | Dev Board PIC32MX570F512L, USB Type-A to B-mini Cable |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
