Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14880EVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AC1433
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $145.130 |
| 5+ | $142.230 |
| 10+ | $139.320 |
| 25+ | $136.420 |
| 50+ | $133.520 |
| 100+ | $130.620 |
Price for:Each
Minimum: 1
Multiple: 1
$145.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14880EVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AC1433
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeIsolated CAN Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14880
Product Range-
Kit ContentsEval Board MAX14880
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MAX14880EVKIT# is an evaluation kit (EV kit) for MAX14880. This is a fully assembled and tested PCB that demonstrates the functionality of the MAX14880 isolated CAN transceiver. The EV kit operates from a single 3.3V supply and features an on-board isolated power supply to power the secondary side of the circuit. The MAX14880EVKIT can also be used to evaluate the MAX14878 and the MAX14879.
- Terminal block connectors for easy RS485/RS422 evaluation
- 5000VRMS isolation for 60s
- Fully assembled and tested
- Building Automation; HVAC; Industrial Controls; Switching Gear
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Isolated CAN Transceiver
Silicon Core Number
MAX14880
Kit Contents
Eval Board MAX14880
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate