Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX14880EVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38AC1433 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.240 |
Price for:Each
Minimum: 1
Multiple: 1
$137.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX14880EVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38AC1433 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | Isolated CAN Transceiver |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX14880 |
| Product Range | - |
| Kit Contents | Eval Board MAX14880 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX14880EVKIT# is an evaluation kit (EV kit) for MAX14880. This is a fully assembled and tested PCB that demonstrates the functionality of the MAX14880 isolated CAN transceiver. The EV kit operates from a single 3.3V supply and features an on-board isolated power supply to power the secondary side of the circuit. The MAX14880EVKIT can also be used to evaluate the MAX14878 and the MAX14879.
- Terminal block connectors for easy RS485/RS422 evaluation
- 5000VRMS isolation for 60s
- Fully assembled and tested
- Building Automation; HVAC; Industrial Controls; Switching Gear
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Analog Devices |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | Isolated CAN Transceiver |
|---|---|
| Silicon Core Number | MAX14880 |
| Kit Contents | Eval Board MAX14880 |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
