Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $286.060 | $93.980 |
Price for:Each
Minimum: 1
Multiple: 1
$93.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No62EM1-00001
Newark Part No.72AH9891
Technical Datasheet
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
Driver Case StyleModule
Product Range-
No. of Pins-
IC Case / PackageModule
Input TypeNon-Inverting
Source Current20A
Sink Current20A
Supply Voltage Min14V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay250ns
Output Delay250ns
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Configuration
High Side and Low Side
Driver Case Style
Module
No. of Pins
-
Input Type
Non-Inverting
Sink Current
20A
Supply Voltage Max
16V
Operating Temperature Max
85°C
Output Delay
250ns
Power Switch Type
MOSFET
Product Range
-
IC Case / Package
Module
Source Current
20A
Supply Voltage Min
14V
Operating Temperature Min
-40°C
Input Delay
250ns
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability