Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHPFM-00117Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74AH4530
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $440.700 |
Price for:Each
Minimum: 1
Multiple: 1
$440.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHPFM-00117Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74AH4530
No. of Channels1Channels
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT
Product Range-
Driver Case StyleModule
IC Case / PackageModule
Input TypeNon-Inverting
Source Current30A
Sink Current30A
Supply Voltage Min14.5V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay450ns
Output Delay450ns
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Power Switch Type
IGBT
Driver Case Style
Module
Input Type
Non-Inverting
Sink Current
30A
Supply Voltage Max
16V
Operating Temperature Max
85°C
Output Delay
450ns
Driver Configuration
High Side and Low Side
Product Range
-
IC Case / Package
Module
Source Current
30A
Supply Voltage Min
14.5V
Operating Temperature Min
-40°C
Input Delay
450ns
SVHC
No SVHC (04-Feb-2026)
Alternatives for HPFM-00117
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
