2. Development Boards, Evaluation Tools
                                                                                                  3. Audio / Video Development Kits
                                                                                                  Print Page

                                                                                                  TW-DIY-5146

                                                                                                  Evaluation Board, Audio Recording & Playback, ISD1740

                                                                                                  TWIN INDUSTRIES
                                                                                                  TWIN INDUSTRIES TW-DIY-5146
                                                                                                  TWIN INDUSTRIES TW-DIY-5146
                                                                                                  TWIN INDUSTRIES TW-DIY-5146
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTWIN INDUSTRIES
                                                                                                  Manufacturer Part NoTW-DIY-5146
                                                                                                  Newark Part No.54T9596
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)

                                                                                                  Product Information

                                                                                                  TWIN INDUSTRIES
                                                                                                  ManufacturerTWIN INDUSTRIES
                                                                                                  Manufacturer Part NoTW-DIY-5146
                                                                                                  Newark Part No.54T9596
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNuvoton
                                                                                                  Silicon Core NumberISD1740
                                                                                                  Kit Application TypeAudio, Video, TV
                                                                                                  Application Sub Type-
                                                                                                  Kit ContentsEvaluation Board ISD1740
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The TW-DIY-5146 is a 40-second DIY Message Recorder Kit. This kit will take ISD DIP chips from ISD1700 series. The information storage device is one of the leaders in solid state audio recording and playback device. The latest ISD1700 series provides high-quality, single-chip, nonvolatile record/playback. The CMOS device includes an on-chip oscillator, microphone preamplifier, automatic gain control, antialiasing filter, smoothing filter and speaker amplifier. In addition it is micro-processor compatible allowing complex messaging and addressing to be achieved.

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contents

                                                                                                  680R blue/gray/brown, 1K brown/black/red, 4K7 yellow/violet/red, 10K brown/black/orange, 22K red/red/orange, 100K brown/black/yellow, 470K yellow/violet/yellow Resistors, 0.1 Monoblock 104, 1μF Electrolytic mini, 4.7μF elcap, 100μF elcap, 220μF elcap Capacitors, BC547, BC557, ISD1740 IC, 28-pin IC socket, 1N4148 diode, 2-pole Terminal block, Electret microphone, Hat keyswitch, 5mm LED, PCB (2.75" x 2.0") and SPDT PCB mounted switch.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Nuvoton

                                                                                                  Kit Application Type

                                                                                                  Audio, Video, TV

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ISD1740

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Silicon Core Number

                                                                                                  ISD1740

                                                                                                  Application Sub Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.