2. Development Boards, Evaluation Tools
                                                                                                    3. Audio / Video Development Kits
                                                                                                    Print Page

                                                                                                    TW-DIY-5146

                                                                                                    Evaluation Board, Audio Recording & Playback, ISD1740

                                                                                                    TWIN INDUSTRIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TWIN INDUSTRIES TW-DIY-5146
                                                                                                    TWIN INDUSTRIES TW-DIY-5146
                                                                                                    TWIN INDUSTRIES TW-DIY-5146
                                                                                                    ManufacturerTWIN INDUSTRIES
                                                                                                    Manufacturer Part NoTW-DIY-5146
                                                                                                    Newark Part No.54T9596
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)

                                                                                                    Product Information

                                                                                                    TWIN INDUSTRIES
                                                                                                    ManufacturerTWIN INDUSTRIES
                                                                                                    Manufacturer Part NoTW-DIY-5146
                                                                                                    Newark Part No.54T9596
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNuvoton
                                                                                                    Silicon Core NumberISD1740
                                                                                                    Kit Application TypeAudio, Video, TV
                                                                                                    Application Sub Type-
                                                                                                    Kit ContentsEvaluation Board ISD1740
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The TW-DIY-5146 is a 40-second DIY Message Recorder Kit. This kit will take ISD DIP chips from ISD1700 series. The information storage device is one of the leaders in solid state audio recording and playback device. The latest ISD1700 series provides high-quality, single-chip, nonvolatile record/playback. The CMOS device includes an on-chip oscillator, microphone preamplifier, automatic gain control, antialiasing filter, smoothing filter and speaker amplifier. In addition it is micro-processor compatible allowing complex messaging and addressing to be achieved.

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Contents

                                                                                                    680R blue/gray/brown, 1K brown/black/red, 4K7 yellow/violet/red, 10K brown/black/orange, 22K red/red/orange, 100K brown/black/yellow, 470K yellow/violet/yellow Resistors, 0.1 Monoblock 104, 1μF Electrolytic mini, 4.7μF elcap, 100μF elcap, 220μF elcap Capacitors, BC547, BC557, ISD1740 IC, 28-pin IC socket, 1N4148 diode, 2-pole Terminal block, Electret microphone, Hat keyswitch, 5mm LED, PCB (2.75" x 2.0") and SPDT PCB mounted switch.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Nuvoton

                                                                                                    Kit Application Type

                                                                                                    Audio, Video, TV

                                                                                                    Kit Contents

                                                                                                    Evaluation Board ISD1740

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Silicon Core Number

                                                                                                    ISD1740

                                                                                                    Application Sub Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product