48MHz Crystals:

148 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AC8988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.409
250+
$0.319
500+
$0.289
1000+
$0.264
5000+
$0.244
Min: 5 / Mult: 5
48MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
MP SJK 7U Series
-20°C
70°C
73AJ0714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.353
Min: 5 / Mult: 5
Min: 100 / Mult: 5
48MHz
SMD, 2mm x 1.6mm
10ppm
7pF
10ppm
ABM11W Series
-20°C
70°C
40Y2031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.479
10+
$0.403
25+
$0.396
50+
$0.388
100+
$0.357
Min: 1 / Mult: 1
Min: 100 / Mult: 1
48MHz
SMD, 3.2mm x 2.5mm
50ppm
18pF
20ppm
ABM8
-20°C
70°C
54W0889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
Min: 1 / Mult: 1
Min: 100 / Mult: 1
48MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
8Z
-10°C
70°C
49X9013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.650
10+
$1.390
25+
$1.370
50+
$1.340
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
48MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
49X9021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.864
10+
$0.779
25+
$0.734
50+
$0.693
100+
$0.668
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
48MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
49X9008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.354
10+
$0.297
25+
$0.292
50+
$0.286
100+
$0.263
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
48MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
20ppm
ABLS
-20°C
70°C
56AC8991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.409
250+
$0.319
500+
$0.289
1000+
$0.264
5000+
$0.244
Min: 5 / Mult: 5
48MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
MP SJK 7U Series
-20°C
70°C
80AH1485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$1.120
25+
$1.110
50+
$1.110
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
50ppm
4pF
10ppm
ABM11AIG Series
-40°C
125°C
73AJ0716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.765
10+
$0.645
25+
$0.634
50+
$0.622
100+
$0.601
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
48MHz
SMD, 2mm x 1.6mm
20ppm
7pF
10ppm
ABM11W Series
-40°C
85°C
54W0579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.100
10+
$0.965
25+
$0.917
50+
$0.883
100+
$0.851
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
48MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
30ppm
7M
-40°C
85°C
40Y1967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.280
10+
$1.130
25+
$1.090
50+
$1.040
100+
$1.000
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
48MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10
-40°C
85°C
40Y2010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.819
10+
$0.689
25+
$0.677
50+
$0.664
100+
$0.610
Min: 1 / Mult: 1
Min: 100 / Mult: 1
48MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
40Y1977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.500
10+
$1.230
25+
$1.220
50+
$1.200
100+
$1.120
Min: 5 / Mult: 5
Min: 100 / Mult: 5
48MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
ABM11
-40°C
85°C
56AC8762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.499
250+
$0.389
500+
$0.353
1000+
$0.323
5000+
$0.298
Min: 5 / Mult: 5
48MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
MP SJK 7E Series
-20°C
70°C
56AC8763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.499
250+
$0.389
500+
$0.353
1000+
$0.323
5000+
$0.298
Min: 5 / Mult: 5
48MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
MP SJK 7E Series
-20°C
70°C
56AC8786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.818
250+
$0.638
500+
$0.578
1000+
$0.529
5000+
$0.488
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
MP SJK 7F Series
-20°C
70°C
56AC8876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.818
250+
$0.638
500+
$0.578
1000+
$0.529
5000+
$0.488
Min: 1 / Mult: 1
48MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
MP SJK 7I Series
-20°C
70°C
56AC8764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.499
250+
$0.389
500+
$0.353
1000+
$0.323
5000+
$0.298
Min: 5 / Mult: 5
48MHz
SMD, 2.5mm x 2mm
10ppm
8pF
10ppm
MP SJK 7E Series
-20°C
70°C
47AC5142

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.746
10+
$0.669
25+
$0.630
50+
$0.600
100+
$0.578
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 3.4mm x 2.7mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
56AC8989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.409
250+
$0.319
500+
$0.289
1000+
$0.264
5000+
$0.244
Min: 5 / Mult: 5
48MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
MP SJK 7U Series
-20°C
70°C
56AC8877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.681
250+
$0.531
500+
$0.481
1000+
$0.441
5000+
$0.406
Min: 1 / Mult: 1
48MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
MP SJK 7I Series
-20°C
70°C
56AC8990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.409
250+
$0.319
500+
$0.289
1000+
$0.264
5000+
$0.244
Min: 5 / Mult: 5
48MHz
SMD, 3.2mm x 2.5mm
10ppm
12pF
10ppm
MP SJK 7U Series
-20°C
70°C
56AC8666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.999
250+
$0.779
500+
$0.706
1000+
$0.646
5000+
$0.596
Min: 1 / Mult: 1
48MHz
SMD, 6mm x 3.5mm
20ppm
18pF
10ppm
MP SJK 6G Series
-20°C
70°C
47AC5188

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.330
25+
$1.210
50+
$1.100
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
CFPX-218 Series
-40°C
85°C
1-25 of 148 items
of 6 page(s)