Print Page
465 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.921 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.921 |
| 10+ | $0.812 |
| 100+ | $0.717 |
| 500+ | $0.657 |
| 1000+ | $0.644 |
| 2500+ | $0.631 |
| 10000+ | $0.618 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.633 |
| 2000+ | $0.597 |
| 3000+ | $0.586 |
| 5000+ | $0.575 |
| 10000+ | $0.564 |
| 25000+ | $0.552 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABM3B-48.000MHZ-B2-TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel73AJ0792 Re-Reel40Y2010RL Cut Tape40Y2010 |
| Product Range | ABM3B |
| Technical Datasheet | |
| Frequency Nom | 48MHz |
| Product Range | ABM3B |
| Crystal Frequency | 48MHz |
| Frequency Tolerance + / - | 20ppm |
| Frequency Stability + / - | 50ppm |
| Load Capacitance | 18pF |
| Crystal Case / Package | SMD, 5mm x 3.2mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 48MHz |
|---|---|
| Crystal Frequency | 48MHz |
| Frequency Stability + / - | 50ppm |
| Crystal Case / Package | SMD, 5mm x 3.2mm |
| Operating Temperature Max | 70°C |
| Product Range | ABM3B |
|---|---|
| Frequency Tolerance + / - | 20ppm |
| Load Capacitance | 18pF |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for ABM3B-48.000MHZ-B2-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

