Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM11AIG-48.000MHZ-4-1Z-TCopy
Newark Part No.80AH1485
Product RangeABM11AIG Series
Your Part Number
935 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.994 |
| 25+ | $0.949 |
| 50+ | $0.910 |
| 100+ | $0.871 |
| 250+ | $0.815 |
| 500+ | $0.764 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11AIG-48.000MHZ-4-1Z-TCopy
Newark Part No.80AH1485
Product RangeABM11AIG Series
Technical Datasheet
Product RangeABM11AIG Series
Frequency Nom48MHz
Crystal Frequency48MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -50ppm
Load Capacitance4pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM11AIG Series
Crystal Frequency
48MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
125°C
Frequency Nom
48MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
4pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
