Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB38T-32.768KHZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13J1829
Product RangeAB38T Series
Your Part Number
599 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.575 |
| 10+ | $0.504 |
| 100+ | $0.445 |
| 500+ | $0.409 |
| 1000+ | $0.394 |
| 2500+ | $0.383 |
| 10000+ | $0.372 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB38T-32.768KHZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13J1829
Product RangeAB38T Series
Technical Datasheet
Product RangeAB38T Series
Frequency Nom32.768kHz
Crystal TypeTuning Fork
Crystal Frequency32.768MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
ESR30kohm
Crystal Case / PackageCylinder Radial, 8.3mm x 3.2mm Dia
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AB38T-32.768KHZ is a 8.3 x Ø3.2mm Low Frequency Cylindrical Watch Crystal Oscillator.
- 30kΩ ESR
- Ageing ±3ppm Per Year Max
- 500MΩ Insulation Resistance
Applications
Communications & Networking, Clock & Timing, Test & Measurement
Warnings
Do not apply excessive soldering heat - recommended maximum temperature is 380˚c using a hand soldering iron for a maximum duration of 3 seconds.
Technical Specifications
Product Range
AB38T Series
Crystal Type
Tuning Fork
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Crystal Case / Package
Cylinder Radial, 8.3mm x 3.2mm Dia
Crystal Mounting
Through Hole
Operating Temperature Max
60°C
Frequency Nom
32.768kHz
Crystal Frequency
32.768MHz
Frequency Stability + / -
-
ESR
30kohm
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for AB38T-32.768KHZ
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability