2. Crystals & Oscillators
                                                                                                  3. Crystals
                                                                                                  Print Page

                                                                                                  X14M745600L225

                                                                                                  CRYSTAL, 14.7456MHZ, 30PF, HC-49

                                                                                                  AEL CRYSTALS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AEL CRYSTALS X14M745600L225
                                                                                                  ManufacturerAEL CRYSTALS
                                                                                                  Manufacturer Part NoX14M745600L225
                                                                                                  Newark Part No.98K3447
                                                                                                  Product RangeHC49S Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3,134 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$0.730
                                                                                                  10+$0.533
                                                                                                  25+$0.479
                                                                                                  50+$0.426
                                                                                                  100+$0.369
                                                                                                  500+$0.320
                                                                                                  1000+$0.281
                                                                                                  2500+$0.261
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.73
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AEL CRYSTALS
                                                                                                  ManufacturerAEL CRYSTALS
                                                                                                  Manufacturer Part NoX14M745600L225
                                                                                                  Newark Part No.98K3447
                                                                                                  Product RangeHC49S Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeHC49S Series
                                                                                                  Crystal TypeQuartz
                                                                                                  Crystal Frequency14.7456MHz
                                                                                                  Crystal Frequency14.7456MHz
                                                                                                  Frequency Tolerance + / -50ppm
                                                                                                  Frequency Stability + / -50ppm
                                                                                                  Load Capacitance30pF
                                                                                                  ESR35kohm
                                                                                                  Crystal Case / PackageThrough Hole, 11.05mm x 4.65mm
                                                                                                  No. of Pins2Pins
                                                                                                  Crystal Mounting TypeThrough Hole
                                                                                                  Crystal MountingThrough Hole
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  The X14M745600L225 is a 11.05 x 4.65mm 50ppm Quartz Crystal Resonator with low profile. The HC-49/S series resonator for use with the microprocessor systems, data communications and automotive electronics applications.

                                                                                                  • Fundamental operation mode
                                                                                                  • 35 Equivalent series resistance
                                                                                                  • 7pF Maximum shunt capacitance
                                                                                                  • 1mW Maximum drive level

                                                                                                  Applications

                                                                                                  Clock & Timing, Communications & Networking, Consumer Electronics, Automotive

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  HC49S Series

                                                                                                  Crystal Frequency

                                                                                                  14.7456MHz

                                                                                                  Frequency Tolerance + / -

                                                                                                  50ppm

                                                                                                  Load Capacitance

                                                                                                  30pF

                                                                                                  Crystal Case / Package

                                                                                                  Through Hole, 11.05mm x 4.65mm

                                                                                                  Crystal Mounting Type

                                                                                                  Through Hole

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Crystal Type

                                                                                                  Quartz

                                                                                                  Crystal Frequency

                                                                                                  14.7456MHz

                                                                                                  Frequency Stability + / -

                                                                                                  50ppm

                                                                                                  ESR

                                                                                                  35kohm

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Crystal Mounting

                                                                                                  Through Hole

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.