Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM10-30.000MHZ-D30-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0646
Full Reel87AK6714
Re-Reel73AJ0645RL
Cut Tape73AJ0645
Product RangeABM10 Series
Your Part Number
2,758 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.230 | $6.15 |
| Total Price | $6.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.230 |
| 50+ | $0.990 |
| 100+ | $0.954 |
| 250+ | $0.909 |
| 500+ | $0.876 |
| 1000+ | $0.844 |
| 2500+ | $0.827 |
| 5000+ | $0.810 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.844 |
| 6000+ | $0.947 |
| 9000+ | $0.827 |
| 12000+ | $0.872 |
| 15000+ | $0.810 |
| 24000+ | $0.822 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10-30.000MHZ-D30-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0646
Full Reel87AK6714
Re-Reel73AJ0645RL
Cut Tape73AJ0645
Product RangeABM10 Series
Technical Datasheet
Frequency Nom30MHz
Product RangeABM10 Series
Crystal Frequency30MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
30MHz
Crystal Frequency
30MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
85°C
Product Range
ABM10 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ABM10-30.000MHZ-D30-T3
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
