SMD, 11.4mm x 4.65mm Crystals:

140 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60K8259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.556
10+
$0.458
25+
$0.449
50+
$0.440
100+
$0.399
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
24MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
60K8257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.556
10+
$0.456
25+
$0.447
50+
$0.437
100+
$0.397
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
20MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
60K8251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.556
10+
$0.458
25+
$0.449
50+
$0.440
100+
$0.399
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
12MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
33P6982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.498
10+
$0.478
50+
$0.448
100+
$0.404
250+
$0.375
More Pricing...
Total:$0.50
Min: 1 / Mult: 1
6MHz
SMD, 11.4mm x 4.65mm
50ppm
30pF
30ppm
MP HC49SM
-10°C
60°C
60K8274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.546
10+
$0.454
25+
$0.440
50+
$0.425
100+
$0.396
More Pricing...
Total:$0.55
Min: 1 / Mult: 1
80MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
60K8249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.525
10+
$0.439
25+
$0.428
50+
$0.417
100+
$0.391
More Pricing...
Total:$0.52
Min: 1 / Mult: 1
10MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
73AJ0542

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.439
2000+
$0.426
4000+
$0.423
6000+
$0.420
10000+
$0.402
Total:$439.00
Min: 1000 / Mult: 1000
10MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
ABLS Series
-40°C
125°C
73AJ0602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.346
10+
$0.294
25+
$0.288
50+
$0.282
Total:$0.35
Min: 1 / Mult: 1
Total:$28.20
Min: 100 / Mult: 1
4.9152MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.357
10+
$0.303
25+
$0.298
50+
$0.292
100+
$0.268
More Pricing...
Total:$0.36
Min: 1 / Mult: 1
Total:$26.80
Min: 100 / Mult: 1
16.384MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.357
10+
$0.318
25+
$0.305
50+
$0.292
100+
$0.281
Total:$0.36
Min: 1 / Mult: 1
Total:$28.10
Min: 100 / Mult: 1
30MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0593

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.211
2000+
$0.205
4000+
$0.201
6000+
$0.197
10000+
$0.193
Total:$211.00
Min: 1000 / Mult: 1000
16.384MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
33P6977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.448
10+
$0.431
50+
$0.403
100+
$0.363
250+
$0.337
More Pricing...
Total:$2.24
Min: 5 / Mult: 5
16MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
HC49SM Series
-10°C
60°C
59K8137

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.301
2000+
$0.290
4000+
$0.283
6000+
$0.276
10000+
$0.270
Total:$301.00
Min: 1000 / Mult: 1000
12MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
33P6979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.498
10+
$0.478
50+
$0.448
100+
$0.404
250+
$0.375
More Pricing...
Total:$0.50
Min: 1 / Mult: 1
3.6864MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
MP HC49SM
-10°C
60°C
33P6980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.569
10+
$0.547
50+
$0.512
100+
$0.461
250+
$0.428
More Pricing...
Total:$0.57
Min: 1 / Mult: 1
4.9152MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
MP HC49SM
-10°C
60°C
33P6974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.569
10+
$0.547
50+
$0.512
100+
$0.461
250+
$0.428
More Pricing...
Total:$0.57
Min: 1 / Mult: 1
10MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
MP HC49SM
-10°C
60°C
33P6981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.573
10+
$0.550
50+
$0.515
100+
$0.464
250+
$0.431
More Pricing...
Total:$0.57
Min: 1 / Mult: 1
4MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
MP HC49SM
-10°C
60°C
60K8261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.556
10+
$0.458
25+
$0.446
50+
$0.434
100+
$0.399
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
25MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
60K8273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.556
10+
$0.458
25+
$0.449
50+
$0.440
100+
$0.399
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
7.3728MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
33P6978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.399
10+
$0.383
50+
$0.358
100+
$0.323
250+
$0.300
More Pricing...
Total:$2.00
Min: 5 / Mult: 5
20MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
MP HC49SM
-10°C
60°C
59K8150

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.337
2000+
$0.328
4000+
$0.323
6000+
$0.319
10000+
$0.316
Total:$337.00
Min: 1000 / Mult: 1000
24MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
59K8167

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.333
2000+
$0.328
4000+
$0.316
6000+
$0.305
10000+
$0.293
Total:$333.00
Min: 1000 / Mult: 1000
7.3728MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
59K8133

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.271
2000+
$0.268
4000+
$0.266
6000+
$0.263
10000+
$0.259
Total:$271.00
Min: 1000 / Mult: 1000
10MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
33P6975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.664
10+
$0.638
50+
$0.597
100+
$0.538
250+
$0.500
More Pricing...
Total:$0.66
Min: 1 / Mult: 1
11.0592MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
MP HC49SM
-10°C
60°C
73AJ0546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.278
10+
$0.234
25+
$0.230
50+
$0.226
100+
$0.207
More Pricing...
Total:$0.28
Min: 1 / Mult: 1
Total:$20.70
Min: 100 / Mult: 1
12MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
ABLS Series
-40°C
125°C
1-25 of 140 items
of 6 page(s)