New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Crystals & Oscillators
                                                                                                    3. Crystals
                                                                                                    Print Page

                                                                                                    HCM4910000000ABJT

                                                                                                    Crystal, Surface Mount, 10 MHz, SMD, 11.4mm x 4.65mm, 50 ppm, 18 pF, 30 ppm, HCM49 Series

                                                                                                    Date/Lot Code

                                                                                                    CITIZEN FINEDEVICE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CITIZEN FINEDEVICE HCM4910000000ABJT
                                                                                                    CITIZEN FINEDEVICE HCM4910000000ABJT
                                                                                                    CITIZEN FINEDEVICE HCM4910000000ABJT
                                                                                                    ManufacturerCITIZEN FINEDEVICE
                                                                                                    Manufacturer Part NoHCM4910000000ABJT
                                                                                                    Newark Part No.60K8249
                                                                                                    Product RangeHCM49 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3,558 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.525
                                                                                                    10+$0.439
                                                                                                    25+$0.428
                                                                                                    50+$0.417
                                                                                                    100+$0.391
                                                                                                    250+$0.380
                                                                                                    500+$0.369
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CITIZEN FINEDEVICE
                                                                                                    ManufacturerCITIZEN FINEDEVICE
                                                                                                    Manufacturer Part NoHCM4910000000ABJT
                                                                                                    Newark Part No.60K8249
                                                                                                    Product RangeHCM49 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeHCM49 Series
                                                                                                    Frequency Nom10MHz
                                                                                                    Crystal TypeStandard
                                                                                                    Crystal Frequency10MHz
                                                                                                    Frequency Tolerance + / -30ppm
                                                                                                    Frequency Stability + / -50ppm
                                                                                                    Load Capacitance18pF
                                                                                                    ESR80ohm
                                                                                                    Crystal Case / PackageSMD, 11.4mm x 4.65mm
                                                                                                    No. of Pins2Pins
                                                                                                    Crystal MountingSMD
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    HCM49 Series

                                                                                                    Crystal Type

                                                                                                    Standard

                                                                                                    Frequency Tolerance + / -

                                                                                                    30ppm

                                                                                                    Load Capacitance

                                                                                                    18pF

                                                                                                    Crystal Case / Package

                                                                                                    SMD, 11.4mm x 4.65mm

                                                                                                    Crystal Mounting

                                                                                                    SMD

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    Frequency Nom

                                                                                                    10MHz

                                                                                                    Crystal Frequency

                                                                                                    10MHz

                                                                                                    Frequency Stability + / -

                                                                                                    50ppm

                                                                                                    ESR

                                                                                                    80ohm

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Packaging / Drawing / Footprint EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for HCM4910000000ABJT

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.