Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS2-4.9152MHZ-D4Y-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0603
Full Reel87AK6674
Re-Reel73AJ0602RL
Cut Tape73AJ0602
Product RangeABLS2 Series
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.301 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.301 |
| 50+ | $0.245 |
| 100+ | $0.236 |
| 250+ | $0.224 |
| 500+ | $0.216 |
| 1000+ | $0.212 |
| 2500+ | $0.207 |
| 5000+ | $0.203 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.211 |
| 3000+ | $0.207 |
| 5000+ | $0.193 |
| 10000+ | $0.322 |
| 20000+ | $0.303 |
| 30000+ | $0.285 |
| 50000+ | $0.275 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS2-4.9152MHZ-D4Y-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0603
Full Reel87AK6674
Re-Reel73AJ0602RL
Cut Tape73AJ0602
Product RangeABLS2 Series
Technical Datasheet
Frequency Nom4.9152MHz
Product RangeABLS2 Series
Crystal Frequency4.9152MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.4mm x 4.65mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
4.9152MHz
Crystal Frequency
4.9152MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.4mm x 4.65mm
Operating Temperature Max
85°C
Product Range
ABLS2 Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ABLS2-4.9152MHZ-D4Y-T
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
