Crystals & Oscillators:

13,633 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Packaging

Categories

Crystals & Oscillators

(13,633)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
89AH0794

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.423
2000+
$0.406
4000+
$0.394
6000+
$0.390
Total:$423.00
Min: 1000 / Mult: 1000
24MHz
50ppm
73AJ1298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.250
10+
$3.780
Total:$4.25
Min: 1 / Mult: 1
Total:$378.00
Min: 100 / Mult: 1
16MHz
10ppm
73AJ1313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.680
10+
$4.640
Total:$4.68
Min: 1 / Mult: 1
Total:$464.00
Min: 100 / Mult: 1
32MHz
10ppm
73AJ0582

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.343
2000+
$0.330
4000+
$0.322
6000+
$0.319
10000+
$0.316
Total:$343.00
Min: 1000 / Mult: 1000
16MHz
30ppm
85AJ6623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.230
Total:$3.23
Min: 1 / Mult: 1
250MHz
25ppm
73AJ1284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.810
10+
$4.470
Total:$4.81
Min: 1 / Mult: 1
Total:$447.00
Min: 100 / Mult: 1
100MHz
10ppm
73AJ1309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.370
10+
$3.820
Total:$4.37
Min: 1 / Mult: 1
Total:$382.00
Min: 100 / Mult: 1
27MHz
10ppm
09AK0271

RoHS

Each
1+
$19.020
10+
$18.050
25+
$16.780
50+
$14.720
100+
$13.710
More Pricing...
Total:$114.12
Min: 6 / Mult: 1
-
-
85AJ6610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.610
10+
$3.200
25+
$3.060
50+
$2.960
100+
$2.850
More Pricing...
Total:$3.61
Min: 1 / Mult: 1
125MHz
25ppm
08AK9325
Each
100+
$0.637
500+
$0.554
1000+
$0.479
2500+
$0.439
Total:$103.19
Min: 162 / Mult: 1
-
-
73AJ1180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.470
10+
$2.190
25+
$2.160
50+
$2.120
Total:$12.35
Min: 5 / Mult: 5
Total:$212.00
Min: 100 / Mult: 5
24MHz
30ppm
90AJ5338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.880
10+
$1.430
Total:$9.40
Min: 5 / Mult: 5
Total:$143.00
Min: 100 / Mult: 5
32.768kHz
-
90AJ5443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.760
10+
$1.520
25+
$1.500
50+
$1.470
100+
$1.420
More Pricing...
Total:$8.80
Min: 5 / Mult: 5
Total:$142.00
Min: 100 / Mult: 5
50MHz
50ppm
94T6260

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.533
2000+
$0.519
4000+
$0.508
6000+
$0.495
Total:$533.00
Min: 1000 / Mult: 1000
8MHz
150ppm
78K5685

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.928
10+
$0.817
25+
$0.782
50+
$0.747
100+
$0.719
Total:$0.93
Min: 1 / Mult: 1
14.7456MHz
30ppm
96F2831

RoHS

Date/Lot Code

Each
1+
$0.155
10+
$0.136
25+
$0.129
50+
$0.123
100+
$0.117
More Pricing...
Total:$0.16
Min: 1 / Mult: 1
16MHz
50ppm
97K2989

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$2.860
10+
$2.430
25+
$2.390
50+
$2.340
100+
$2.260
More Pricing...
Total:$2.86
Min: 1 / Mult: 1
60MHz
50ppm
97K2948

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.888
10+
$0.782
Total:$0.89
Min: 1 / Mult: 1
11.0592MHz
30ppm
24T5738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
25+
$1.100
50+
$0.991
100+
$0.951
250+
$0.938
Total:$1.26
Min: 1 / Mult: 1
25MHz
30ppm
86R1542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
25+
$0.896
50+
$0.829
100+
$0.802
250+
$0.792
More Pricing...
Total:$1.01
Min: 1 / Mult: 1
25MHz
10ppm
15R2558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.050
10+
$3.830
25+
$3.630
50+
$3.350
100+
$3.070
More Pricing...
Total:$4.05
Min: 1 / Mult: 1
Total:$307.00
Min: 100 / Mult: 1
24MHz
10ppm
31M5574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.330
10+
$3.200
25+
$2.970
50+
$2.700
100+
$2.450
More Pricing...
Total:$3.33
Min: 1 / Mult: 1
Total:$245.00
Min: 100 / Mult: 1
32.768kHz
-
15R2559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.050
10+
$3.830
25+
$3.630
50+
$3.350
100+
$3.070
More Pricing...
Total:$4.05
Min: 1 / Mult: 1
25MHz
10ppm
31M4970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$2.130
25+
$1.970
50+
$1.800
100+
$1.630
More Pricing...
Total:$2.22
Min: 1 / Mult: 1
32.768kHz
-
59K7603

RoHS

Date/Lot Code

Each
1+
$0.182
10+
$0.161
25+
$0.147
50+
$0.133
100+
$0.123
More Pricing...
Total:$0.18
Min: 1 / Mult: 1
32.768kHz
-
126-150 of 13633 items
of 546 page(s)