Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABS05-32.768KHZ-7-T
Newark Part No.90AJ5338
Product RangeABS05 Series
Your Part Number
Technical Datasheet
16,600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS05-32.768KHZ-7-T
Newark Part No.90AJ5338
Product RangeABS05 Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 1.6mm x 1mm
Frequency Stability + / --
Load Capacitance7pF
Frequency Tolerance + / -20ppm
Product RangeABS05 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 1.6mm x 1mm
Load Capacitance
7pF
Product Range
ABS05 Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ABS05-32.768KHZ-7-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability