Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.650 |
| 500+ | $1.570 |
| 1000+ | $1.440 |
| 1500+ | $1.400 |
| 2500+ | $1.360 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$412.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ13MC14610001
Newark Part No.85X7080
Product RangeMC-146
Technical Datasheet
Product RangeMC-146
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance7pF
Crystal Case / PackageSMD, 7mm x 1.5mm
No. of Pins4Pins
Crystal Mounting TypeSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (16-Jul-2019)
Technical Specifications
Product Range
MC-146
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 7mm x 1.5mm
Crystal Mounting Type
SMD
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
7pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
Lead (16-Jul-2019)
Technical Docs (2)
Alternatives for Q13MC14610001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability