Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TEC15-12-041Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18AN0694
Product RangeTEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $20.950 |
| 100+ | $19.190 |
| 250+ | $17.830 |
| 500+ | $16.660 |
Price for:Each
Minimum: 50
Multiple: 10
$1,047.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TEC15-12-041Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18AN0694
Product RangeTEC Series
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc12.1W
Current Max @ Diff Temperature Max10A
Voltage Max @ Diff Temperature Max2V
Length0.59"
Width0.59"
Depth0.14"
Temperature Difference Max66°C
Product RangeTEC Series
Internal Resistance160mohm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
12.1W
Voltage Max @ Diff Temperature Max
2V
Width
0.59"
Temperature Difference Max
66°C
Internal Resistance
160mohm
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
10A
Length
0.59"
Depth
0.14"
Product Range
TEC Series
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate