Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP023-1566Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN2611
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 120+ | $49.970 |
| 250+ | $48.970 |
Price for:Each
Minimum: 120
Multiple: 120
$5,996.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP023-1566Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN2611
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages2 Stage
Cooling Power Pc3.9W
Current Max @ Diff Temperature Max2.3A
Voltage Max @ Diff Temperature Max3.6V
Length15mm
Width15mm
Depth6.6mm
Temperature Difference Max91°C
Product Range-
Internal Resistance1.45ohm
Lead Wires125mm 20 AWG Red & Black
SVHCTo Be Advised
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
3.9W
Voltage Max @ Diff Temperature Max
3.6V
Width
15mm
Temperature Difference Max
91°C
Internal Resistance
1.45ohm
SVHC
To Be Advised
No. of Stages
2 Stage
Current Max @ Diff Temperature Max
2.3A
Length
15mm
Depth
6.6mm
Product Range
-
Lead Wires
125mm 20 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate