MCPE Series Thermoelectric Modules & Assemblies:

202 Products Found
Find a huge range of Thermoelectric Modules & Assemblies at Newark Electronics. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Advanced Thermal Solutions, Same Sky & Wakefield Thermal
View
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
08P1447

RoHS

Each
1+
$41.460
25+
$39.440
50+
$37.880
100+
$36.750
250+
$35.860
Thermoelectric Cooler
-
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE Series
-
UL-Style 1569, Unstripped
08P1464

RoHS

Each
1+
$46.890
25+
$44.610
50+
$42.830
100+
$41.560
250+
$40.550
Thermoelectric Cooler
-
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE Series
0.8ohm
150mm, UL-Style 1569, Unstripped
08P1461

RoHS

Each
1+
$88.100
25+
$83.810
50+
$80.480
100+
$78.100
250+
$76.190
Thermoelectric Cooler
-
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
08P1436

RoHS

Each
1+
$66.650
25+
$63.410
50+
$60.890
100+
$59.090
250+
$57.650
Thermoelectric Cooler
-
1 Stage
19W
19.6W
2A
15.7VDC
30mm
30mm
4.8mm
75°C
MCPE Series
6.9ohm
UL-Style 1569, Unstripped
08P1463

RoHS

Each
1+
$49.790
25+
$47.360
50+
$45.480
100+
$44.130
250+
$43.060
Thermoelectric Cooler
-
1 Stage
110W
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
08P1466

RoHS

Each
1+
$56.100
25+
$53.370
50+
$51.250
100+
$49.730
250+
$48.520
Thermoelectric Cooler
-
1 Stage
200W
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
08P1435

RoHS

Each
1+
$51.710
25+
$49.200
50+
$47.240
100+
$45.840
250+
$44.730
Thermoelectric Cooler
-
1 Stage
36W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE Series
3.6ohm
100mm, UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+
$53.410
25+
$50.820
50+
$48.800
100+
$47.350
250+
$46.200
Thermoelectric Cooler
-
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE Series
2.35ohm
UL-Style 1569, Unstripped
08P1440

RoHS

Each
1+
$24.020
25+
$22.850
50+
$21.940
100+
$21.290
250+
$20.770
Thermoelectric Cooler
-
1 Stage
18.8W
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE Series
0.35ohm
UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+
$40.690
25+
$38.710
50+
$37.170
100+
$36.070
250+
$35.190
Thermoelectric Cooler
-
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
79AC5297

RoHS

Each
1+
$22.820
5+
$21.340
10+
$20.750
25+
$19.990
50+
$19.440
More Pricing...
Thermoelectric Cooler
-
1 Stage
16.8W
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
79AC5300

RoHS

Each
1+
$27.720
5+
$25.930
10+
$25.210
25+
$24.290
50+
$23.620
More Pricing...
Thermoelectric Cooler
-
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+
$33.340
5+
$31.190
10+
$30.320
25+
$29.220
50+
$28.420
More Pricing...
Thermoelectric Cooler
-
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
41AH4479

RoHS

Each
1+
$282.070
10+
$262.970
25+
$254.160
50+
$245.340
100+
$235.060
-
-
-
-
47.9W
2.9A
30VDC
160mm
82.2mm
125.7mm
-
DT-AR
-
-
41AH4475

RoHS

Each
1+
$214.780
10+
$200.260
25+
$187.810
50+
$181.580
100+
$175.350
-
-
-
-
24.9W
2.3A
15VDC
80mm
63.3mm
60mm
-
DT-AR
-
-
08P1444

RoHS

Each
1+
$42.060
25+
$40.010
50+
$38.420
100+
$37.290
250+
$36.380
Thermoelectric Cooler
-
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE Series
3.5ohm
100mm, UL-Style 1569, Unstripped
08P1460

RoHS

Each
1+
$84.620
25+
$80.500
50+
$77.300
100+
$75.020
250+
$73.190
Thermoelectric Cooler
-
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
08P1449

RoHS

Each
1+
$52.310
25+
$49.760
50+
$47.780
100+
$46.370
250+
$45.240
Thermoelectric Cooler
-
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF Series
1.76ohm
UL-Style 1569, Unstripped
08P1437

RoHS

Each
1+
$103.240
25+
$98.220
50+
$94.310
100+
$91.520
250+
$89.290
Thermoelectric Cooler
-
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE Series
6.8ohm
100mm, UL-Style 1569, Unstripped
08P1424

RoHS

Each
1+
$109.490
25+
$104.160
50+
$100.020
100+
$97.060
250+
$94.690
Thermoelectric Cooler
-
1 Stage
88W
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE Series
1.4ohm
100mm, UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+
$52.840
25+
$50.270
50+
$48.270
100+
$46.840
250+
$45.700
Thermoelectric Cooler
-
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE Series
1.31ohm
UL-Style 1569, Unstripped
08P1429

RoHS

Each
1+
$280.190
25+
$266.560
50+
$255.960
100+
$248.390
250+
$242.330
Thermoelectric Cooler
-
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
41AH4477

RoHS

Each
1+
$79.540
25+
$76.450
50+
$74.740
100+
$72.680
250+
$70.630
-
-
-
-
21W
5A
12VDC
135mm
105mm
85mm
-
DT-AR
-
-
41AH4466

RoHS

Each
1+
$82.550
25+
$79.350
50+
$77.570
100+
$75.440
250+
$73.300
-
-
-
-
21W
5A
12VDC
208mm
162mm
102mm
-
AR-AR
-
-
39AH0920

RoHS

Each
1+
$49.580
25+
$46.010
50+
$43.230
100+
$42.040
250+
$40.850
-
-
1 Stage
-
20.9W
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
1-25 of 202 items
of 9 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY