2. Cooling & Thermal Management
                                                                                                    3. Thermoelectric Modules & Assemblies
                                                                                                    Print Page

                                                                                                    MCHPE-128-10-05-E

                                                                                                    Thermoelectric Peltier Cooler Module, Single Stage, 88 W, 9 A, 15.8 VDC, 30mm x 30mm x 3.6mm

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MCHPE-128-10-05-E
                                                                                                    MULTICOMP PRO MCHPE-128-10-05-E
                                                                                                    MULTICOMP PRO MCHPE-128-10-05-E
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMCHPE-128-10-05-E
                                                                                                    Newark Part No.08P1424
                                                                                                    Product RangeMCHPE Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    15 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$109.490
                                                                                                    25+$104.160
                                                                                                    50+$100.020
                                                                                                    100+$97.060
                                                                                                    250+$94.690
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $109.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMCHPE-128-10-05-E
                                                                                                    Newark Part No.08P1424
                                                                                                    Product RangeMCHPE Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionThermoelectric Cooler
                                                                                                    No. of Stages1 Stage
                                                                                                    Power Rating88W
                                                                                                    Cooling Power Pc88W
                                                                                                    Current Max @ Diff Temperature Max9A
                                                                                                    Voltage Max @ Diff Temperature Max15.8VDC
                                                                                                    Length30mm
                                                                                                    Width30mm
                                                                                                    Depth3.6mm
                                                                                                    Temperature Difference Max68°C
                                                                                                    Product RangeMCHPE Series
                                                                                                    Internal Resistance1.4ohm
                                                                                                    Lead Wires100mm, UL-Style 1569, Unstripped
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The MCHPE-128-10-05-E is a Peltier Cooler with thermoelectric modules transducer function. High cooling capacity from a small surface and long lifetime in power cycling applications with change of current polarity. With operation current close to 0.5 Imax extremely high COP (coefficient of performance possible. Preferable application, high cooling capacity at high temperatures/cycling.

                                                                                                    • Solid-state reliability
                                                                                                    • High integrity nickel diffusion barriers on elements
                                                                                                    • High strength for rugged environments
                                                                                                    • Porched style for enhanced lead wire strength
                                                                                                    • Sealed & lapped for multi-module applications
                                                                                                    • RoHS and Reach compliant
                                                                                                    • Multicomp products are rated 4.6 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details
                                                                                                    • 96% of customers would recommend to a friend

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Thermoelectric Cooler

                                                                                                    Power Rating

                                                                                                    88W

                                                                                                    Current Max @ Diff Temperature Max

                                                                                                    9A

                                                                                                    Length

                                                                                                    30mm

                                                                                                    Depth

                                                                                                    3.6mm

                                                                                                    Product Range

                                                                                                    MCHPE Series

                                                                                                    Lead Wires

                                                                                                    100mm, UL-Style 1569, Unstripped

                                                                                                    No. of Stages

                                                                                                    1 Stage

                                                                                                    Cooling Power Pc

                                                                                                    88W

                                                                                                    Voltage Max @ Diff Temperature Max

                                                                                                    15.8VDC

                                                                                                    Width

                                                                                                    30mm

                                                                                                    Temperature Difference Max

                                                                                                    68°C

                                                                                                    Internal Resistance

                                                                                                    1.4ohm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product