0
0 Items$0.00

Thermoelectric Modules & Assemblies :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
94AC8400

RoHS

Each
1+$23.560
5+$21.980
10+$21.330
25+$20.520
50+$19.930
More Pricing...
-
-
1 Stage
-
18.7W
4A
8.6V
30mm
30mm
3.9mm
68°C
TEC Series
1.86ohm
150mm, 20 AWG, PVC Insulated
46AM7409

RoHS

Each
1+$22.300
5+$21.030
10+$20.500
25+$19.690
50+$19.060
More Pricing...
-
-
1 Stage
-
53W
6A
15.4V
40mm
40mm
3.9mm
68°C
TEC Series
2.05ohm
100mm 20 AWG Red & Black
08P1434

RoHS

Each
1+$53.230
25+$50.640
50+$48.630
100+$47.190
250+$46.040
Thermoelectric Cooler
-
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE Series
1.31ohm
UL-Style 1569, Unstripped
08P1429

RoHS

Each
1+$282.300
25+$268.570
50+$257.880
100+$250.260
250+$244.150
Thermoelectric Cooler
-
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
40Y2102

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$59.070
5+$55.350
10+$53.160
25+$50.670
50+$47.580
More Pricing...
-
-
1 Stage
-
88.4W
6.5A
24.1VDC
40mm
40mm
3.9mm
69°C
APH Series
-
100mm, UL-Style 1569, Unstripped
08P1453

RoHS

Each
1+$89.120
25+$84.780
50+$81.410
100+$79.000
250+$77.080
Thermoelectric Cooler
-
1 Stage
57W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF Series
2.2ohm
UL-Style 1569, Unstripped
41AH4472

RoHS

Each
1+$16.880
50+$15.510
100+$14.400
250+$13.530
500+$12.780
-
-
1 Stage
-
42.8W
5A
15.4V
40mm
40mm
3.9mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
08P1438

RoHS

Each
1+$143.750
25+$136.760
50+$131.320
100+$127.430
250+$124.320
Thermoelectric Cooler
-
1 Stage
112.7W
112.7W
6A
29.8VDC
55mm
55mm
3.9mm
74°C
MCPE Series
4.27ohm
UL-Style 1569, Unstripped
51Y4930

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$48.360
5+$45.310
10+$43.520
25+$41.490
50+$38.950
More Pricing...
-
-
1 Stage
-
6W
2.5A
3.6VDC
16mm
16mm
3.9mm
65°C
APHC Series
1.2ohm
100mm, UL-Style 1569, Unstripped
16AN2734

RoHS

Each
240+$19.520
250+$19.130
-
Thermoelectric Cooler
1 Stage
-
10.3W
3A
6VDC
20mm
20mm
3.9mm
70°C
CP30H Series
1.5ohm
100mm 22 AWG Red & Black
1-10 of 10 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY