Print Page
APHC-03103-S
PELTIER MODULE, 6W, 16 X 16 X 3.9MM
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EUROPEAN THERMODYNAMICS |
|---|---|
| Manufacturer Part No | APHC-03103-SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 51Y4930 |
| Product Range | APHC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.920 |
| 5+ | $45.870 |
| 10+ | $44.080 |
| 25+ | $42.050 |
| 50+ | $39.510 |
| 100+ | $37.480 |
Price for:Each
Minimum: 1
Multiple: 1
$48.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EUROPEAN THERMODYNAMICS |
|---|---|
| Manufacturer Part No | APHC-03103-SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 51Y4930 |
| Product Range | APHC Series |
| Technical Datasheet | |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 6W |
| Current Max @ Diff Temperature Max | 2.5A |
| Voltage Max @ Diff Temperature Max | 3.6VDC |
| Length | 16mm |
| Width | 16mm |
| Depth | 3.9mm |
| Temperature Difference Max | 65°C |
| Product Range | APHC Series |
| Internal Resistance | 1.2ohm |
| Lead Wires | 100mm, UL-Style 1569, Unstripped |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 2.5A |
| Length | 16mm |
| Depth | 3.9mm |
| Product Range | APHC Series |
| Lead Wires | 100mm, UL-Style 1569, Unstripped |
| Cooling Power Pc | 6W |
|---|---|
| Voltage Max @ Diff Temperature Max | 3.6VDC |
| Width | 16mm |
| Temperature Difference Max | 65°C |
| Internal Resistance | 1.2ohm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |