Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPETH-127-10-15-E-H1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.41AH4491
Product RangeMPETH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.470 |
| 25+ | $31.990 |
| 50+ | $30.060 |
| 100+ | $29.230 |
| 250+ | $28.400 |
Price for:Each
Minimum: 1
Multiple: 1
$34.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPETH-127-10-15-E-H1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.41AH4491
Product RangeMPETH
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc29W
Current Max @ Diff Temperature Max3.1A
Voltage Max @ Diff Temperature Max16VDC
Length30mm
Width30mm
Depth3.4mm
Temperature Difference Max72°C
Product RangeMPETH
Internal Resistance4ohm
Lead WiresUL-Style 1213, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3.1A
Length
30mm
Depth
3.4mm
Product Range
MPETH
Lead Wires
UL-Style 1213, Unstripped
Cooling Power Pc
29W
Voltage Max @ Diff Temperature Max
16VDC
Width
30mm
Temperature Difference Max
72°C
Internal Resistance
4ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate