Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPK2-15828NC-SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08P1460
Product RangeMCPK Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.260 |
| 25+ | $81.110 |
| 50+ | $77.880 |
| 100+ | $75.580 |
| 250+ | $73.740 |
Price for:Each
Minimum: 1
Multiple: 1
$85.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPK2-15828NC-SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08P1460
Product RangeMCPK Series
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages2 Stage
Power Rating8.7W
Cooling Power Pc8.7W
Current Max @ Diff Temperature Max2.8A
Voltage Max @ Diff Temperature Max15.7VDC
Length30mm
Width30mm
Depth7.2mm
Temperature Difference Max95°C
Product RangeMCPK Series
Internal Resistance5ohm
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCPK2-15828NC-S is a 2.8A/15.7V 8.7W peltier cooler with thermoelectric cooler transducer function, 5ohm internal resistance and 95°C maximum temperature difference. PK2 module is a high performance double stage module, silicone sealed for moisture protection, for applications where high cooling capacity is needed at high operation temperature.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Thermoelectric Cooler
Power Rating
8.7W
Current Max @ Diff Temperature Max
2.8A
Length
30mm
Depth
7.2mm
Product Range
MCPK Series
Lead Wires
100mm, UL-Style 1569, Unstripped
No. of Stages
2 Stage
Cooling Power Pc
8.7W
Voltage Max @ Diff Temperature Max
15.7VDC
Width
30mm
Temperature Difference Max
95°C
Internal Resistance
5ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCPK2-15828NC-S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate