Print Page
APHC-12708-S
PELTIER MODULE, 71W, 40 X 44 X 3.5MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPHC-12708-S
Newark Part No.51Y4940
Product RangeAPHC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.640 |
| 5+ | $89.110 |
| 10+ | $87.520 |
| 25+ | $86.480 |
| 50+ | $83.990 |
| 100+ | $79.000 |
| 250+ | $74.390 |
Price for:Each
Minimum: 1
Multiple: 1
$94.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPHC-12708-S
Newark Part No.51Y4940
Product RangeAPHC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc71W
Current Max @ Diff Temperature Max7.4A
Voltage Max @ Diff Temperature Max14.7VDC
Length40mm
Width44mm
Depth3.5mm
Temperature Difference Max66°C
Product RangeAPHC Series
Internal Resistance1.6ohm
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
7.4A
Length
40mm
Depth
3.5mm
Product Range
APHC Series
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
71W
Voltage Max @ Diff Temperature Max
14.7VDC
Width
44mm
Temperature Difference Max
66°C
Internal Resistance
1.6ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate