2. Cooling & Thermal Management
                                                                                                    3. Thermoelectric Modules & Assemblies
                                                                                                    Print Page

                                                                                                    MP008853

                                                                                                    MICRO PELTIER COOLER MODULE, 1.8A, 3.5V ROHS COMPLIANT: YES

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP008853
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP008853
                                                                                                    Newark Part No.25AK3604
                                                                                                    Product RangeMulticomp Pro Peltier Module
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$40.610
                                                                                                    25+$37.690
                                                                                                    50+$35.410
                                                                                                    100+$34.440
                                                                                                    250+$33.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $40.61
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP008853
                                                                                                    Newark Part No.25AK3604
                                                                                                    Product RangeMulticomp Pro Peltier Module
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Stages1 Stage
                                                                                                    Cooling Power Pc4W
                                                                                                    Current Max @ Diff Temperature Max1.8A
                                                                                                    Voltage Max @ Diff Temperature Max3.5V
                                                                                                    Length8.8mm
                                                                                                    Width8.8mm
                                                                                                    Depth2.4mm
                                                                                                    Temperature Difference Max67°C
                                                                                                    Product RangeMulticomp Pro Peltier Module
                                                                                                    Internal Resistance-
                                                                                                    Lead WiresUL-Style 1569, PVC Insulated
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    No. of Stages

                                                                                                    1 Stage

                                                                                                    Current Max @ Diff Temperature Max

                                                                                                    1.8A

                                                                                                    Length

                                                                                                    8.8mm

                                                                                                    Depth

                                                                                                    2.4mm

                                                                                                    Product Range

                                                                                                    Multicomp Pro Peltier Module

                                                                                                    Lead Wires

                                                                                                    UL-Style 1569, PVC Insulated

                                                                                                    Cooling Power Pc

                                                                                                    4W

                                                                                                    Voltage Max @ Diff Temperature Max

                                                                                                    3.5V

                                                                                                    Width

                                                                                                    8.8mm

                                                                                                    Temperature Difference Max

                                                                                                    67°C

                                                                                                    Internal Resistance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product