2. Cooling & Thermal Management
                                                                                                    3. Thermoelectric Modules & Assemblies
                                                                                                    Print Page

                                                                                                    APHM-065-05-15

                                                                                                    PELTIER MODULE, 4.2W, 12 X 11 X 3MM

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EUROPEAN THERMODYNAMICS APHM-065-05-15
                                                                                                    ManufacturerEUROPEAN THERMODYNAMICS
                                                                                                    Manufacturer Part NoAPHM-065-05-15
                                                                                                    Newark Part No.75Y0267
                                                                                                    Product RangeAPHM Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$64.260
                                                                                                    5+$59.120
                                                                                                    10+$57.650
                                                                                                    25+$56.680
                                                                                                    50+$54.370
                                                                                                    100+$49.740
                                                                                                    250+$45.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $64.26
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerEUROPEAN THERMODYNAMICS
                                                                                                    Manufacturer Part NoAPHM-065-05-15
                                                                                                    Newark Part No.75Y0267
                                                                                                    Product RangeAPHM Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Stages1 Stage
                                                                                                    Cooling Power Pc4.2W
                                                                                                    Current Max @ Diff Temperature Max800mA
                                                                                                    Voltage Max @ Diff Temperature Max8.3VDC
                                                                                                    Length12mm
                                                                                                    Width11mm
                                                                                                    Depth3mm
                                                                                                    Temperature Difference Max74°C
                                                                                                    Product RangeAPHM Series
                                                                                                    Internal Resistance-
                                                                                                    Lead Wires150mm, UL-Style 1569, Unstripped
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    No. of Stages

                                                                                                    1 Stage

                                                                                                    Current Max @ Diff Temperature Max

                                                                                                    800mA

                                                                                                    Length

                                                                                                    12mm

                                                                                                    Depth

                                                                                                    3mm

                                                                                                    Product Range

                                                                                                    APHM Series

                                                                                                    Lead Wires

                                                                                                    150mm, UL-Style 1569, Unstripped

                                                                                                    Cooling Power Pc

                                                                                                    4.2W

                                                                                                    Voltage Max @ Diff Temperature Max

                                                                                                    8.3VDC

                                                                                                    Width

                                                                                                    11mm

                                                                                                    Temperature Difference Max

                                                                                                    74°C

                                                                                                    Internal Resistance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product