2. Cooling & Thermal Management
                                                                                                    3. Thermoelectric Modules & Assemblies
                                                                                                    Print Page

                                                                                                    MCPE-071-14-16

                                                                                                    Thermoelectric Peltier Cooler Module, Single Stage, 32.7 W, 6 A, 8.8 VDC, 30mm x 30mm x 3.9mm

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MCPE-071-14-16
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMCPE-071-14-16
                                                                                                    Newark Part No.08P1434
                                                                                                    Product RangeMCPE Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$52.840
                                                                                                    25+$50.270
                                                                                                    50+$48.270
                                                                                                    100+$46.840
                                                                                                    250+$45.700
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $52.84
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMCPE-071-14-16
                                                                                                    Newark Part No.08P1434
                                                                                                    Product RangeMCPE Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionThermoelectric Cooler
                                                                                                    No. of Stages1 Stage
                                                                                                    Power Rating31.7W
                                                                                                    Cooling Power Pc32.7W
                                                                                                    Current Max @ Diff Temperature Max6A
                                                                                                    Voltage Max @ Diff Temperature Max8.8VDC
                                                                                                    Length30mm
                                                                                                    Width30mm
                                                                                                    Depth3.9mm
                                                                                                    Temperature Difference Max74°C
                                                                                                    Product RangeMCPE Series
                                                                                                    Internal Resistance1.31ohm
                                                                                                    Lead WiresUL-Style 1569, Unstripped
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    • PE series, max operating temperature for short term 110℃, recommended max 90℃ for long lifetime
                                                                                                    • Good reliability in ON-OFF power cycling mode
                                                                                                    • Recommended operating current 0.7 Imax for long life
                                                                                                    • Multicomp products are rated 4.6 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details
                                                                                                    • 96% of customers would recommend to a friend

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Thermoelectric Cooler

                                                                                                    Power Rating

                                                                                                    31.7W

                                                                                                    Current Max @ Diff Temperature Max

                                                                                                    6A

                                                                                                    Length

                                                                                                    30mm

                                                                                                    Depth

                                                                                                    3.9mm

                                                                                                    Product Range

                                                                                                    MCPE Series

                                                                                                    Lead Wires

                                                                                                    UL-Style 1569, Unstripped

                                                                                                    No. of Stages

                                                                                                    1 Stage

                                                                                                    Cooling Power Pc

                                                                                                    32.7W

                                                                                                    Voltage Max @ Diff Temperature Max

                                                                                                    8.8VDC

                                                                                                    Width

                                                                                                    30mm

                                                                                                    Temperature Difference Max

                                                                                                    74°C

                                                                                                    Internal Resistance

                                                                                                    1.31ohm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for MCPE-071-14-16

                                                                                                    3 Products Found

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product