Thermoelectric Modules & Assemblies:
8 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $48.880 25+ $46.560 50+ $44.760 100+ $43.480 250+ $42.450 | Total:$48.88 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 130W | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | - | 0.8ohm | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $292.090 25+ $278.260 50+ $267.500 100+ $259.810 250+ $253.660 | Total:$292.09 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | - | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $58.480 25+ $55.710 50+ $53.560 100+ $52.020 250+ $50.790 | Total:$58.48 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 200W | 200W | 13A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | - | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $65.040 5+ $59.010 10+ $57.280 25+ $56.150 50+ $53.430 More Pricing... | Total:$65.04 Min: 1 / Mult: 1 | - | 1 Stage | - | 195W | 14A | 24.1VDC | 50mm | 50mm | 3.4mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $67.270 5+ $60.810 10+ $59.870 25+ $58.340 50+ $55.260 More Pricing... | Total:$67.27 Min: 1 / Mult: 1 | - | 1 Stage | - | 150W | 11A | 24.1VDC | 50mm | 50mm | 3.7mm | 68°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
ADVANCED THERMAL SOLUTIONS | Each | 50+ $50.150 100+ $48.500 250+ $46.860 | Total:$2,507.50 Min: 50 / Mult: 10 | - | 1 Stage | - | 118.5W | 7A | 29.4V | 50mm | 50mm | 3.8mm | 68°C | TEC Series | 3.36ohm | 140mm 20 AWG Red & Black | ||||
ADVANCED THERMAL SOLUTIONS | Each | 50+ $49.010 100+ $47.400 250+ $45.800 | Total:$2,450.50 Min: 50 / Mult: 10 | - | 1 Stage | - | 133.3W | 15A | 15.4VDC | 50mm | 50mm | 3.8mm | 68°C | TEC Series | 750mohm | 100mm 20 AWG Red & Black | ||||
ADVANCED THERMAL SOLUTIONS | Each | 50+ $49.010 100+ $47.400 250+ $45.800 | Total:$2,450.50 Min: 50 / Mult: 10 | - | 1 Stage | - | 106.7W | 12A | 15.4VDC | 50mm | 50mm | 4.0mm | 68°C | TEC Series | 910mohm | 100mm 20 AWG Red & Black | ||||