Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
Thermoelectric Modules & Assemblies:
50 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $55.680 25+ $53.050 50+ $50.990 100+ $49.530 250+ $48.360 | Total:$55.68 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE Series | 2.35ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $42.420 25+ $40.410 50+ $38.840 100+ $37.730 250+ $36.830 | Total:$42.42 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE Series | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $91.840 25+ $87.490 50+ $84.110 100+ $81.690 250+ $79.760 | Total:$91.84 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 2 Stage | 51.6W | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK Series | 1.65ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $107.620 25+ $102.530 50+ $98.560 100+ $95.730 250+ $93.460 | Total:$107.62 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE Series | 6.8ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $34.240 5+ $32.040 10+ $31.150 25+ $30.010 50+ $29.190 More Pricing... | Total:$34.24 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 72W | 72W | 8.5A | 15.4VDC | 40mm | 40mm | 3.3mm | 67°C | TEC Series | 1.54ohm | 150mm, 20 AWG, PVC Insulated | |||||
Each | 1+ $90.010 25+ $85.630 50+ $82.220 100+ $79.790 250+ $77.840 | Total:$90.01 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF Series | 1.59ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $107.110 25+ $102.040 50+ $98.090 100+ $95.270 250+ $93.020 | Total:$107.11 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 37W | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF Series | 3.5ohm | UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $132.970 5+ $122.390 10+ $120.850 25+ $118.330 50+ $113.290 More Pricing... | Total:$132.97 Min: 1 / Mult: 1 | - | - | 2 Stage | - | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $91.620 25+ $87.160 50+ $83.700 100+ $81.220 250+ $79.240 | Total:$91.62 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 83W | 83W | 6.7A | 20VDC | 40mm | 40mm | 3.3mm | 71°C | MCPF Series | 2.44ohm | UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $73.000 5+ $67.360 10+ $65.740 25+ $64.670 50+ $62.140 More Pricing... | Total:$73.00 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $92.210 25+ $87.840 50+ $84.450 100+ $82.020 250+ $80.080 | Total:$92.21 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 57W | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF Series | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $17.630 50+ $16.250 100+ $15.130 250+ $14.250 500+ $13.500 | Total:$17.63 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ $38.950 5+ $36.450 10+ $35.430 25+ $34.150 50+ $33.210 More Pricing... | Total:$38.95 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 33.4W | 4A | 15.4VDC | 40mm | 40mm | 3.91mm | 68°C | TEC Series | 3.22ohm | 150mm, 20 AWG, PVC Insulated | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $78.000 5+ $71.800 10+ $70.900 25+ $69.420 50+ $66.460 More Pricing... | Total:$78.00 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC Series | 2.44ohm | - | ||||
19AM5983 RoHS | Each | 1+ $41.060 | Total:$41.06 Min: 1 / Mult: 1 | - | - | - | - | 53W | 3.5A | 24.1VDC | 40mm | 40mm | 4.7mm | 75°C | - | 5.17ohm | 20 AWG Red & Black | ||||
19AM5986 RoHS | Each | 1+ $43.440 | Total:$43.44 Min: 1 / Mult: 1 | - | - | - | - | 61.2W | 4A | 24.1VDC | 40mm | 40mm | 4.6mm | 75°C | - | 4.94ohm | 20 AWG Red & Black | ||||
19AM5976 RoHS | Each | 1+ $21.790 | Total:$21.79 Min: 1 / Mult: 1 | - | - | - | - | 49.6W | 6.2A | 12.2V | 40mm | 20mm | 3.7mm | 70°C | - | - | Red & Black | ||||
19AM5975 RoHS | Each | 1+ $20.560 | Total:$20.56 Min: 1 / Mult: 1 | - | - | - | - | 64.8W | 8.5A | 12.2V | 40mm | 20mm | 3.4mm | 70°C | - | - | Red & Black | ||||
19AM5985 RoHS | Each | 1+ $42.480 | Total:$42.48 Min: 1 / Mult: 1 | - | - | - | - | 91.9W | 6A | 24.1VDC | 40mm | 40mm | 4mm | 75°C | - | 3.21ohm | 20 AWG Red & Black | ||||
59AM1643 RoHS | Each | 1+ $36.220 | Total:$36.22 Min: 1 / Mult: 1 | - | Thermoelectric Cooler | 1 Stage | - | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | arcTEC CP60H Series | 2.2ohm | 20 AWG Red & Black | ||||
59AM1644 RoHS | Each | 1+ $28.370 | Total:$28.37 Min: 1 / Mult: 1 | - | Thermoelectric Cooler | 1 Stage | - | 53W | 6A | 15.4VDC | 40mm | 40mm | 4mm | 68°C | CP60 Series | 2.17ohm | 20 AWG Red & Black | ||||
59AM1645 RoHS | Each | 1+ $49.040 | Total:$49.04 Min: 1 / Mult: 1 | - | Thermoelectric Cooler | 1 Stage | - | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | arcTEC CP85 Series | 2.28ohm | 20 AWG Red & Black | ||||
ADVANCED THERMAL SOLUTIONS | Each | 1+ $17.450 5+ $16.140 10+ $15.110 | Total:$17.45 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 88.9W | 10A | 15.4VDC | 40mm | 40mm | 3.3mm | 68°C | TEC Series | 1.12ohm | 100mm 20 AWG Red & Black | ||||
ADVANCED THERMAL SOLUTIONS | Each | 1+ $29.650 5+ $27.950 10+ $27.190 25+ $26.330 50+ $25.470 More Pricing... | Total:$29.65 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 41.6W | 3A | 24.1VDC | 40mm | 40mm | 4.2mm | 68°C | TEC Series | 6.82ohm | 100mm 20 AWG Red & Black | ||||
Each | 1+ $42.090 25+ $40.040 50+ $38.450 100+ $37.310 250+ $36.400 | Total:$42.09 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 77.1W | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE Series | - | UL-Style 1569, Unstripped | |||||