Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
Thermoelectric Modules & Assemblies:
9 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $292.090 25+ $278.260 50+ $267.500 100+ $259.810 250+ $253.660 | Total:$292.09 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE Series | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $55.080 25+ $52.470 50+ $50.440 100+ $48.990 250+ $47.830 | Total:$55.08 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 31.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE Series | 1.31ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $92.210 25+ $87.840 50+ $84.450 100+ $82.020 250+ $80.080 | Total:$92.21 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 57W | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF Series | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $17.630 50+ $16.250 100+ $15.130 250+ $14.250 500+ $13.500 | Total:$17.63 Min: 1 / Mult: 1 | - | 1 Stage | - | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ $24.570 5+ $22.990 10+ $22.340 25+ $21.530 50+ $20.930 More Pricing... | Total:$24.57 Min: 1 / Mult: 1 | - | 1 Stage | - | 18.7W | 4A | 8.6V | 30mm | 30mm | 3.9mm | 68°C | TEC Series | 1.86ohm | 150mm, 20 AWG, PVC Insulated | |||||
Each | 1+ $148.740 25+ $141.690 50+ $136.210 100+ $132.300 250+ $129.170 | Total:$148.74 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 112.7W | 112.7W | 6A | 29.8VDC | 55mm | 55mm | 3.9mm | 74°C | MCPE Series | 4.27ohm | UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $70.030 5+ $64.610 10+ $63.060 25+ $62.040 50+ $59.600 More Pricing... | Total:$70.03 Min: 1 / Mult: 1 | - | 1 Stage | - | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $57.340 5+ $52.900 10+ $51.630 25+ $50.790 50+ $48.800 More Pricing... | Total:$57.34 Min: 1 / Mult: 1 | - | 1 Stage | - | 6W | 2.5A | 3.6VDC | 16mm | 16mm | 3.9mm | 65°C | APHC Series | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
ADVANCED THERMAL SOLUTIONS | Each | 25+ $23.190 50+ $21.540 100+ $20.840 250+ $20.130 | Total:$579.75 Min: 25 / Mult: 25 | - | 1 Stage | - | 53W | 6A | 15.4VDC | 40mm | 40mm | 3.9mm | 68°C | TEC Series | 2.05ohm | 100mm 20 AWG Red & Black | ||||