Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-52150G-C1-R0Copy
Newark Part No.46AM7803
Product RangemaxiFLOW Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.800 |
| 10+ | $15.150 |
| 25+ | $14.300 |
| 50+ | $12.870 |
| 100+ | $12.160 |
| 250+ | $11.830 |
| 500+ | $11.180 |
Price for:Each
Minimum: 1
Multiple: 1
$15.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-52150G-C1-R0Copy
Newark Part No.46AM7803
Product RangemaxiFLOW Series
Technical Datasheet
Thermal Resistance6°C/W
Packages CooledBGA
External Width - Metric15mm
External Height - Metric12.5mm
External Length - Metric15mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.59"
External Height - Imperial0.49"
External Length - Imperial0.59"
External Diameter - Imperial-
Product RangemaxiFLOW Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
6°C/W
External Width - Metric
15mm
External Length - Metric
15mm
Heat Sink Material
Aluminum
External Height - Imperial
0.49"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
12.5mm
External Diameter - Metric
-
External Width - Imperial
0.59"
External Length - Imperial
0.59"
Product Range
maxiFLOW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
