Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.220 |
Price for:Each
Minimum: 5000
Multiple: 5000
$6,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No288-1ABECopy
Newark Part No.42M0656
Technical Datasheet
Thermal Resistance21.25°C/W
Packages CooledTO-202, TO-220
External Width - Metric22.2mm
External Height - Metric31.8mm
External Length - Metric22mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.87"
External Height - Imperial1.25"
External Length - Imperial0.87"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 288-1ABE is a board level power semiconductor Heat Sink for use with TO-202 and TO-220 packages. It is made of aluminium with black anodized finish.
- Wave-solderable
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
21.25°C/W
External Width - Metric
22.2mm
External Length - Metric
22mm
Heat Sink Material
Aluminum
External Height - Imperial
1.25"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-202, TO-220
External Height - Metric
31.8mm
External Diameter - Metric
-
External Width - Imperial
0.87"
External Length - Imperial
0.87"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate