Natural Convection Heat Sinks :
2,985 Products FoundFind a huge range of Natural Convection Heat Sinks at Newark Electronics. We stock a large selection of Natural Convection Heat Sinks, including new and most popular products from the world's top manufacturers including: Advanced Thermal Solutions, Fischer Elektronik, Wakefield Thermal, Boyd & Same Sky
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
Heat Sink Mounting
External Height - Metric
External Length - Metric
External Diameter - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
External Diameter - Imperial
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.900 10+ $1.680 25+ $1.600 50+ $1.550 100+ $1.480 More Pricing... | 12.67°C/W | TO-220 | 34.9mm | - | 25.4mm | 12.7mm | - | Aluminum | 1.37" | 1" | 0.5" | - | - | ||||||
Each | 1+ $0.676 10+ $0.609 25+ $0.585 50+ $0.567 100+ $0.551 More Pricing... | 22°C/W | TO-202, TO-218, TO-220 | 30mm | - | 12.7mm | 25.4mm | - | Aluminum | 1.18" | 0.5" | 1" | - | - | ||||||
Each | 1+ $3.800 10+ $3.440 25+ $3.310 50+ $3.210 100+ $3.150 More Pricing... | 4.17°C/W | TO-218, TO-220, TO-247 | 41.9mm | - | 63.5mm | 25.4mm | - | Aluminum | 1.65" | 2.5" | 1" | - | - | ||||||
Each | 1+ $0.676 10+ $0.609 25+ $0.585 50+ $0.567 100+ $0.551 More Pricing... | 24.5°C/W | TO-218, TO-220 | 19.1mm | - | 9.53mm | 19mm | - | Aluminum | 0.75" | 0.375" | 0.75" | - | 273 Series | ||||||
Each | 1+ $1.880 10+ $1.710 25+ $1.640 50+ $1.600 100+ $1.550 More Pricing... | - | BGA | 16.5mm | - | 8.89mm | 16.5mm | - | Aluminum | 0.65" | 0.35" | 0.65" | - | - | ||||||
Each | 1+ $1.040 10+ $0.995 25+ $0.951 50+ $0.914 100+ $0.866 More Pricing... | 75°C/W | SOIC-16, SOIC-18 | 6.3mm | - | 4.8mm | 10mm | - | Aluminium | 0.25" | 0.19" | 0.39" | - | - | ||||||
Each | 1+ $31.790 5+ $29.950 10+ $28.130 25+ $26.790 50+ $25.820 More Pricing... | 0.94°C/W | TO-3 | 120.7mm | - | 66.7mm | 140mm | - | Aluminum | 4.75" | 2.63" | 5.52" | - | - | ||||||
Each | 1+ $0.574 10+ $0.522 25+ $0.501 50+ $0.486 100+ $0.471 More Pricing... | 56°C/W | TO-220 | 13.2mm | - | 9.53mm | 19mm | - | Aluminum | 0.52" | 0.375" | 0.75" | - | - | ||||||
Each | 1+ $13.910 | 1.1°C/W | Half Brick | 57.9mm | - | 35.61mm | 61mm | - | - | 2.28" | 1.4" | 2.4" | - | - | ||||||
MULTICOMP PRO | Each | 1+ $5.440 100+ $4.900 250+ $4.540 500+ $4.140 1000+ $3.830 | 5.6°C/W | TO-218, TO-220, TO-247 | 42mm | - | 25.4mm | 25mm | - | - | 1.65" | 1" | 0.98" | - | - | |||||
Each | 1+ $0.735 10+ $0.666 25+ $0.640 50+ $0.621 100+ $0.602 More Pricing... | 50°C/W | TO-220 | 13.2mm | - | 12.7mm | 19mm | - | Aluminum | 0.52" | 0.5" | 0.75" | - | - | ||||||
FISCHER ELEKTRONIK | Each | 1+ $7.070 10+ $6.840 25+ $6.640 50+ $6.210 100+ $5.740 More Pricing... | 12°C/W | TO-3 | 40mm | - | 27mm | 27mm | - | Aluminium | 1.57" | 1.06" | 1.06" | - | - | |||||
Each | 1+ $0.405 | 62°C/W | TO-220 | 13.2mm | - | 6.35mm | 19mm | - | Aluminum | 0.52" | 0.25" | 0.75" | - | - | ||||||
BOYD | Each | 1+ $27.740 | 7.3°C/W | TO-3 | 40.8mm | - | 25mm | 26.9mm | - | Aluminium | 1.61" | 0.98" | 1.06" | - | - | |||||
Each | 1+ $174.460 5+ $167.180 10+ $159.900 | - | - | - | - | - | 305mm | - | Aluminum, Copper | - | - | 12" | - | - | ||||||
Each | 1+ $129.310 5+ $123.330 10+ $117.340 25+ $116.860 | - | - | - | - | - | 152mm | - | Aluminum, Copper | - | - | 6" | - | - | ||||||
Each | 1+ $17.730 | 6°C/W | TO-3, TO-220 | 46mm | - | 31.8mm | 46mm | - | Aluminum | 1.81" | 1.25" | 1.81" | - | - | ||||||
Each | 1+ $2.570 10+ $2.400 25+ $2.350 50+ $2.300 100+ $2.250 More Pricing... | 10.83°C/W | TO-220 | 34.9mm | - | 38.1mm | 12.7mm | - | Aluminum | 1.37" | 1.5" | 0.5" | - | - | ||||||
Each | 1+ $178.110 5+ $175.300 10+ $172.760 25+ $170.520 50+ $169.310 | 0.33°C/W | - | 125mm | - | 135.8mm | 300mm | - | Aluminum | 4.92" | 5.3" | 11.81" | - | 392 Series | ||||||
Each | 1+ $41.810 5+ $39.410 10+ $37.010 25+ $35.250 50+ $33.970 More Pricing... | 1.85°C/W | IGBT Power Module | 127mm | - | 38.1mm | 76.2mm | - | Aluminum | 5" | 1.5" | 3" | - | - | ||||||
Each | 1+ $0.766 10+ $0.695 25+ $0.667 50+ $0.647 100+ $0.627 More Pricing... | 28.5°C/W | TO-220 | 12.7mm | - | 19.1mm | 14.5mm | - | Aluminum | 0.5" | 0.75" | 0.57" | - | - | ||||||
Each | 1+ $16.300 5+ $15.530 10+ $14.750 25+ $14.410 50+ $14.070 More Pricing... | 2.4°C/W | TO-3 | 104.8mm | - | 25.4mm | 76.2mm | - | Aluminum | 4.13" | 1" | 3" | - | - | ||||||
Each | 1+ $4.670 10+ $4.490 25+ $4.350 50+ $4.020 100+ $3.680 More Pricing... | 21°C/W | TO-202 | 19.05mm | - | 19.05mm | 9.53mm | - | Aluminum | 0.75" | 0.75" | 0.37" | - | - | ||||||
Each | 1+ $42.540 5+ $40.540 10+ $38.530 25+ $37.060 50+ $35.990 More Pricing... | 7.2°C/W | - | 60mm | - | 21.08mm | 60mm | - | Copper | 2.36" | 0.83" | 2.36" | - | SKV Series | ||||||
Each | 1+ $32.660 5+ $31.110 10+ $29.570 25+ $28.430 50+ $27.610 More Pricing... | 8°C/W | - | 45mm | - | 22.61mm | 45mm | - | Copper | 1.77" | 0.89" | 1.77" | - | SKV Series | ||||||