Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No6273BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46F4096
Your Part Number
2,864 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 10+ | $3.640 |
| 25+ | $3.390 |
| 50+ | $3.100 |
| 100+ | $2.890 |
| 250+ | $2.630 |
| 500+ | $2.340 |
| 1000+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No6273BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46F4096
Technical Datasheet
Thermal Resistance21°C/W
Packages CooledTO-202
External Width - Metric19.05mm
External Height - Metric19.05mm
External Length - Metric9.53mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.75"
External Height - Imperial0.75"
External Length - Imperial0.37"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 6273B is a low profile channel Heat Sink for use with TO-202 packages. It is made of aluminium with black anodize finish.
- Vertical mount orientation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
21°C/W
External Width - Metric
19.05mm
External Length - Metric
9.53mm
Heat Sink Material
Aluminum
External Height - Imperial
0.75"
External Diameter - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Packages Cooled
TO-202
External Height - Metric
19.05mm
External Diameter - Metric
-
External Width - Imperial
0.75"
External Length - Imperial
0.37"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
