Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No273-ABCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81F046
Product Range273 Series
Your Part Number
2,579 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.677 |
| 10+ | $0.610 |
| 25+ | $0.586 |
| 50+ | $0.569 |
| 100+ | $0.552 |
| 250+ | $0.530 |
| 500+ | $0.515 |
| 1000+ | $0.499 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No273-ABCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81F046
Product Range273 Series
Technical Datasheet
Thermal Resistance24.5°C/W
Packages CooledTO-218, TO-220
External Width - Metric19.1mm
External Height - Metric9.53mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.75"
External Height - Imperial0.375"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range273 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
24.5°C/W
External Width - Metric
19.1mm
External Length - Metric
19mm
Heat Sink Material
Aluminum
External Height - Imperial
0.375"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-218, TO-220
External Height - Metric
9.53mm
External Diameter - Metric
-
External Width - Imperial
0.75"
External Length - Imperial
0.75"
Product Range
273 Series
Technical Docs (1)
Alternatives for 273-AB
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
