Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoQFR0812GJ-00P0Copy
Newark Part No.10AN3249
Product RangeQFR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $24.300 |
Price for:Each
Minimum: 270
Multiple: 1
$6,561.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoQFR0812GJ-00P0Copy
Newark Part No.10AN3249
Product RangeQFR Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM88.438CFM
Noise Rating57.5dBA
Power Rating11.64W
Rated Speed8000rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating970mA
IP Rating-
Air Flow - m3/min2.72m³/min
Static Pressure0.805Inch-H2O
Product RangeQFR Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
57.5dBA
Rated Speed
8000rpm
Current Rating
970mA
Air Flow - m3/min
2.72m³/min
Product Range
QFR Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
88.438CFM
Power Rating
11.64W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Static Pressure
0.805Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
