OD172SAP-IP68 Series DC Axial Fans:
10 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $119.760 5+ $116.770 10+ $113.770 25+ $107.780 50+ $101.790 | 24V | 24VDC | Rectangular with Rounded Ends | DC | 172mm | 51mm | Ball Bearing | 235CFM | 235CFM | 52dBA | 24W | 3300rpm | 2 Lead Wires | 970mA | IP68 | 0.79Inch-H2O | OD172SAP-IP68 Series | ||||||
Each | 1+ $91.050 | 48V | 48VDC | Rectangular with Rounded Ends | DC | 172mm | 51mm | Ball Bearing | 235CFM | 235CFM | 52dBA | 23.5W | 3300rpm | 2 Lead Wires | 480mA | IP68 | 0.79Inch-H2O | OD172SAP-IP68 Series | ||||||
Each | 100+ $94.180 | 12V | 12VDC | Rectangular with Rounded Ends | DC | 172mm | 51mm | Ball Bearing | 180CFM | 180CFM | 42dBA | 13.2W | 2500rpm | 2 Lead Wires | 1.1A | IP68 | 0.51Inch-H2O | OD172SAP-IP68 Series | ||||||
Each | 1+ $134.550 1000+ $123.340 | 48V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 125CFM | 32dB | 5.8W | 1600rpm | 2 Lead Wires | 120mA | IP68 | 0.35Inch-H2O | OD172SAP-IP68 Series | ||||||
Each | 1+ $134.550 1000+ $123.340 | 12V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 125CFM | 32dB | 5.5W | 1600rpm | 2 Lead Wires | 450mA | IP68 | 0.35Inch-H2O | OD172SAP-IP68 Series | ||||||
Each | 1+ $134.550 1000+ $123.340 | 48V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 300CFM | 57dB | 49.4W | 3900rpm | 2 Lead Wires | 1.03A | IP68 | 0.98Inch-H2O | OD172SAP-IP68 Series | ||||||
Each | 1+ $134.550 1000+ $123.340 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 300CFM | 57dB | 50.4W | 3900rpm | 2 Lead Wires | 2.1A | IP68 | 0.98Inch-H2O | OD172SAP-IP68 Series | ||||||
Each | 1+ $134.550 1000+ $123.340 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 125CFM | 32dB | 5W | 1600rpm | 2 Lead Wires | 200mA | IP68 | 0.35Inch-H2O | OD172SAP-IP68 Series | ||||||
Each | 1+ $134.550 1000+ $123.340 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 180CFM | 42dBA | 13W | 2500rpm | 2 Lead Wires | 520mA | IP68 | 0.51Inch-H2O | OD172SAP-IP68 Series | ||||||
Each | 1+ $134.550 1000+ $123.340 | 48V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 180CFM | 42dBA | 14.5W | 2500rpm | 2 Lead Wires | 300mA | IP68 | 0.51Inch-H2O | OD172SAP-IP68 Series | ||||||