Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD172SAP-12LBIP68Copy
Newark Part No.36AJ7579
Product RangeOD172SAP-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $134.550 |
| 1000+ | $123.340 |
Price for:Each
Minimum: 300
Multiple: 1
$40,365.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-12LBIP68Copy
Newark Part No.36AJ7579
Product RangeOD172SAP-IP68 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM125CFM
Noise Rating32dB
Power Rating5.5W
Rated Speed1600rpm
Power Connection Type2 Lead Wires
Current Rating450mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.35Inch-H2O
Product RangeOD172SAP-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
32dB
Rated Speed
1600rpm
Current Rating
450mA
Air Flow - m3/min
-
Product Range
OD172SAP-IP68 Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
125CFM
Power Rating
5.5W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.35Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
