Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-12MBIP68
Newark Part No.89AH2534
Product RangeOD172SAP-IP68 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $94.180 |
Price for:Each
Minimum: 300
Multiple: 1
$28,254.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-12MBIP68
Newark Part No.89AH2534
Product RangeOD172SAP-IP68 Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeRectangular with Rounded Ends
Voltage TypeDC
Fan Frame Size172mm
External Depth51mm
Flow Rate - Imperial180CFM
Bearing TypeBall Bearing
Air Flow - CFM180CFM
Noise Rating42dBA
Power Rating13.2W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating1.1A
IP RatingIP68
Air Flow - m3/min-
Product RangeOD172SAP-IP68 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Rectangular with Rounded Ends
Fan Frame Size
172mm
Flow Rate - Imperial
180CFM
Air Flow - CFM
180CFM
Power Rating
13.2W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
OD172SAP-IP68 Series
Supply Voltage
12VDC
Voltage Type
DC
External Depth
51mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
2500rpm
Current Rating
1.1A
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate