2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    5. DC Brushless U Series DC Axial Fans

                                                                                                    DC Brushless U Series DC Axial Fans:

                                                                                                    6 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Supply Voltage VDC
                                                                                                    Fan Frame Type
                                                                                                    Fan Frame Size
                                                                                                    External Depth
                                                                                                    Bearing Type
                                                                                                    Noise Rating
                                                                                                    Power Rating
                                                                                                    Rated Speed
                                                                                                    Power Connection Type
                                                                                                    Current Rating
                                                                                                    IP Rating
                                                                                                    Air Flow - m3/min
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    UF3F3-500-TC
                                                                                                    SUNON UF3F3-500-TC
                                                                                                    93AK6174

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    SUNON
                                                                                                    1. DC Axial Fan
                                                                                                    2. 3 V
                                                                                                    3. Square
                                                                                                    4. 15 mm
                                                                                                    5. 3 mm
                                                                                                    6. Vapo Bearing
                                                                                                    Each
                                                                                                    1+
                                                                                                    $17.810
                                                                                                    3V
                                                                                                    Square
                                                                                                    15mm
                                                                                                    3mm
                                                                                                    Vapo Bearing
                                                                                                    30dBA
                                                                                                    100mW
                                                                                                    14500rpm
                                                                                                    3 Lead Wires
                                                                                                    36mA
                                                                                                    IP55
                                                                                                    0.00875m³/min
                                                                                                    DC Brushless U Series
                                                                                                    UF3F3-700-TC
                                                                                                    SUNON UF3F3-700-TC
                                                                                                    93AK6175

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    SUNON
                                                                                                    1. DC Axial Fan
                                                                                                    2. 3 V
                                                                                                    3. Square
                                                                                                    4. 15 mm
                                                                                                    5. 3 mm
                                                                                                    6. Vapo Bearing
                                                                                                    Each
                                                                                                    25+
                                                                                                    $17.190
                                                                                                    50+
                                                                                                    $16.740
                                                                                                    100+
                                                                                                    $16.280
                                                                                                    250+
                                                                                                    $15.930
                                                                                                    3V
                                                                                                    Square
                                                                                                    15mm
                                                                                                    3mm
                                                                                                    Vapo Bearing
                                                                                                    30dBA
                                                                                                    100mW
                                                                                                    14500rpm
                                                                                                    2 Lead Wires
                                                                                                    36mA
                                                                                                    IP55
                                                                                                    0.00875m³/min
                                                                                                    DC Brushless U Series
                                                                                                    UB5U3-500
                                                                                                    SUNON UB5U3-500
                                                                                                    93AK6172

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    SUNON
                                                                                                    1. DC Axial Fan
                                                                                                    2. 5 V
                                                                                                    3. Square
                                                                                                    4. 30 mm
                                                                                                    5. 3 mm
                                                                                                    6. Vapo Bearing
                                                                                                    Each
                                                                                                    25+
                                                                                                    $16.370
                                                                                                    5V
                                                                                                    Square
                                                                                                    30mm
                                                                                                    3mm
                                                                                                    Vapo Bearing
                                                                                                    36dBA
                                                                                                    360mW
                                                                                                    9500rpm
                                                                                                    3 Lead Wires
                                                                                                    72mA
                                                                                                    IP55
                                                                                                    0.018m³/min
                                                                                                    DC Brushless U Series
                                                                                                    UB3H3-500-TC
                                                                                                    SUNON UB3H3-500-TC
                                                                                                    93AK6171

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    SUNON
                                                                                                    1. DC Axial Fan
                                                                                                    2. 3 V
                                                                                                    3. Square
                                                                                                    4. 17 mm
                                                                                                    5. 3 mm
                                                                                                    6. Vapo Bearing
                                                                                                    Each
                                                                                                    1+
                                                                                                    $19.620
                                                                                                    3V
                                                                                                    Square
                                                                                                    17mm
                                                                                                    3mm
                                                                                                    Vapo Bearing
                                                                                                    32dBA
                                                                                                    100mW
                                                                                                    12500rpm
                                                                                                    3 Lead Wires
                                                                                                    37mA
                                                                                                    IP55
                                                                                                    0.0065m³/min
                                                                                                    DC Brushless U Series
                                                                                                    UF3H3-500-TC
                                                                                                    SUNON UF3H3-500-TC
                                                                                                    93AK6176

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    SUNON
                                                                                                    1. DC Axial Fan
                                                                                                    2. 3 V
                                                                                                    3. Square
                                                                                                    4. 17 mm
                                                                                                    5. 3 mm
                                                                                                    6. Vapo Bearing
                                                                                                    Each
                                                                                                    25+
                                                                                                    $16.370
                                                                                                    50+
                                                                                                    $15.940
                                                                                                    100+
                                                                                                    $15.500
                                                                                                    3V
                                                                                                    Square
                                                                                                    17mm
                                                                                                    3mm
                                                                                                    Vapo Bearing
                                                                                                    32dBA
                                                                                                    100mW
                                                                                                    13000rpm
                                                                                                    3 Lead Wires
                                                                                                    37mA
                                                                                                    IP55
                                                                                                    0.01627m³/min
                                                                                                    DC Brushless U Series
                                                                                                    UB5U3-700
                                                                                                    SUNON UB5U3-700
                                                                                                    93AK6173

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    SUNON
                                                                                                    1. DC Axial Fan
                                                                                                    2. 5 V
                                                                                                    3. Square
                                                                                                    4. 30 mm
                                                                                                    5. 3 mm
                                                                                                    6. Vapo Bearing
                                                                                                    Each
                                                                                                    25+
                                                                                                    $16.090
                                                                                                    50+
                                                                                                    $15.680
                                                                                                    100+
                                                                                                    $15.240
                                                                                                    250+
                                                                                                    $14.910
                                                                                                    5V
                                                                                                    Square
                                                                                                    30mm
                                                                                                    3mm
                                                                                                    Vapo Bearing
                                                                                                    36dBA
                                                                                                    360mW
                                                                                                    9500rpm
                                                                                                    2 Lead Wires
                                                                                                    72mA
                                                                                                    IP55
                                                                                                    0.018m³/min
                                                                                                    DC Brushless U Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-6 of 6 items
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
                                                                                                    Return a Product