Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoUF3F3-500-TC
Newark Part No.93AK6174
Product RangeDC Brushless U Series
Your Part Number
70 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.810 |
Price for:Each
Minimum: 30
Multiple: 1250
$534.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoUF3F3-500-TC
Newark Part No.93AK6174
Product RangeDC Brushless U Series
Technical Datasheet
Supply Voltage VDC3V
Fan Frame TypeSquare
Fan Frame Size15mm
External Depth3mm
Bearing TypeVapo Bearing
Air Flow - CFM-
Noise Rating30dBA
Power Rating100mW
Rated Speed14500rpm
Power Connection Type3 Lead Wires
Current Rating36mA
IP RatingIP55
Air Flow - m3/min0.00875m³/min
Product RangeDC Brushless U Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
3V
Fan Frame Size
15mm
Bearing Type
Vapo Bearing
Noise Rating
30dBA
Rated Speed
14500rpm
Current Rating
36mA
Air Flow - m3/min
0.00875m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
3mm
Air Flow - CFM
-
Power Rating
100mW
Power Connection Type
3 Lead Wires
IP Rating
IP55
Product Range
DC Brushless U Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
